0
0 Items$0.00

800mA Radial Leaded Power Inductors :

16 Products Found
Find a huge range of 800mA Radial Leaded Power Inductors at Newark Electronics Mexico. We stock a wide range of Radial Leaded Power Inductors, such as 1A, 500mA, 1.1A & 1.3A Radial Leaded Power Inductors from the worlds top manufacturers including: Wurth Elektronik, Bourns Jw Miller, Coilcraft, Bourns & Kemet

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
55Y0220

RoHS

Date/Lot Code

Each
1+$2.470
10+$2.430
25+$2.380
50+$2.340
100+$2.280
More Pricing...
WE-TI Series
1mH
Unshielded
800mA
1A
0.86ohm
± 5%
44W4702

RoHS

Date/Lot Code

Each
1+$2.450
10+$2.350
25+$2.280
50+$2.210
100+$2.000
More Pricing...
WE-TI Series
1mH
Unshielded
800mA
800mA
1.15ohm
± 5%
13T9783

RoHS

Date/Lot Code

Each
1+$1.150
25+$1.130
50+$1.100
100+$1.030
500+$0.933
More Pricing...
WE-TI Series
100µH
Unshielded
800mA
800mA
0.65ohm
± 10%
63K3295

RoHS

Each
206+$6.000
250+$5.770
500+$5.570
1120 Series
2.2mH
Unshielded
800mA
800mA
1.54ohm
± 10%
44W4691

RoHS

Date/Lot Code

Each
1+$1.150
25+$1.120
50+$1.100
100+$1.030
500+$0.931
More Pricing...
WE-TI Series
68µH
Unshielded
800mA
1A
400mohm
± 10%
63K3271

RoHS

Each
298+$6.640
500+$6.600
1110 Series
560µH
Unshielded
800mA
800mA
0.696ohm
± 10%
63K3268

RoHS

Each
298+$6.970
1110 Series
470µH
Unshielded
800mA
800mA
0.636ohm
± 10%
01AH7862

RoHS

Date/Lot Code

Each
1+$2.300
10+$1.830
25+$1.790
50+$1.740
100+$1.640
More Pricing...
SBCP Series
470µH
Unshielded
800mA
1.48A
0.54ohm
± 10%
50AJ6455

RoHS

Date/Lot Code

Each
1+$6.570
10+$5.970
25+$5.800
50+$5.620
100+$5.510
More Pricing...
1400 Series
6.8mH
Unshielded
800mA
-
2.1ohm
± 10%
63K3287

RoHS

Each
206+$6.290
1120 Series
1.5mH
Unshielded
800mA
800mA
1.26ohm
± 10%
78X5340

RoHS

Date/Lot Code

Each
1+$0.437
10+$0.371
25+$0.330
50+$0.314
100+$0.299
More Pricing...
RLB Series
220µH
Unshielded
800mA
800mA
0.72ohm
± 10%
31Y3851

RoHS

Date/Lot Code

Each
1+$1.900
10+$1.640
25+$1.530
50+$1.380
100+$1.220
More Pricing...
RFB0810 Series
560µH
Unshielded
800mA
580mA
1.1ohm
± 10%
31Y3918

RoHS

Date/Lot Code

Each
1+$1.190
10+$1.030
25+$0.942
50+$0.853
100+$0.763
More Pricing...
RFC0807 Series
270µH
Unshielded
800mA
1.2A
0.805ohm
± 10%
31Y3961

RoHS

Date/Lot Code

Each
1+$1.730
10+$1.500
25+$1.380
50+$1.240
100+$1.110
More Pricing...
RFC0810 Series
470µH
Unshielded
800mA
930mA
0.915ohm
± 10%
31Y3897

RoHS

Date/Lot Code

Each
1+$1.870
10+$1.630
25+$1.500
50+$1.350
100+$1.200
More Pricing...
RFB1010 Series
820µH
Unshielded
800mA
680mA
1.35ohm
± 10%
58AK1908

RoHS

Date/Lot Code

Each
1+$1.150
10+$1.100
25+$1.060
50+$1.030
100+$0.933
More Pricing...
WE-TI Series
82µH
Unshielded
800mA
900mA
0.47ohm
± 10%
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK