SMD Power Inductors:

12,949 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
Product Range
Common Mode Filter Case
Inductor Case Style
Power Inductor Case
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
27T2304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.320
25+
$0.964
50+
$0.852
100+
$0.739
Min: 1 / Mult: 1
470nH
6.7A
Shielded
-
6.7A
-
IHLP-1212AE-11 Series
-
-
3.6mm x 3mm x 1.5mm
-
-
0.015ohm
± 20%
3.6mm
-
3mm
1.5mm
-
-
08P2500

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.350
10+
$1.310
25+
$1.300
50+
$1.270
100+
$1.200
More Pricing...
Min: 1 / Mult: 1
22µH
1.15A
Shielded
-
900mA
-
WE-TPC Series
-
-
5.8mm x 5.8mm x 2.8mm
-
-
0.12ohm
± 30%
5.8mm
-
5.8mm
2.8mm
-
-
08P2512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.960
25+
$1.920
50+
$1.860
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
10µH
3A
Shielded
-
2.5A
-
WE-TPC Series
-
-
10mm x 10mm x 2.8mm
-
-
0.053ohm
± 30%
10mm
-
10mm
2.8mm
-
-
12X8958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.100
10+
$1.090
25+
$1.090
50+
$1.060
100+
$1.020
More Pricing...
Min: 1 / Mult: 1
10µH
600mA
Shielded
-
1.35A
-
WE-MAPI Series
-
-
1008 [2520 Metric]
-
1008 [2520 Metric]
0.843ohm
± 20%
2.5mm
-
2mm
1mm
-
-
57AC3538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.873
10+
$0.756
25+
$0.726
50+
$0.694
100+
$0.664
More Pricing...
Min: 1 / Mult: 1
470nH
320mA
Shielded
-
220mA
-
SRR7045 Series
-
-
7mm x 7mm x 4.5mm
-
-
1.1ohm
± 20%
7mm
-
7mm
4.5mm
-
-
92AH7091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.980
10+
$1.890
25+
$1.870
50+
$1.850
100+
$1.820
More Pricing...
Min: 1 / Mult: 1
220µH
440mA
Shielded
-
540mA
-
WE-PD Series
-
-
7.3mm x 7.3mm x 4.5mm
-
-
1.17ohm
± 20%
7.3mm
-
7.3mm
4.5mm
-
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.078
10+
$0.072
25+
$0.072
50+
$0.066
100+
$0.066
More Pricing...
Min: 1 / Mult: 1
10µH
300mA
Shielded
-
60mA
-
MLZ Series
-
-
1.6mm x 0.8mm x 0.8mm
-
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
-
62AJ7995

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.750
10+
$4.080
25+
$4.030
50+
$3.980
100+
$3.530
More Pricing...
Min: 1 / Mult: 1
2.2µH
32A
Shielded
-
29A
-
ASPI-F1010 Series
-
-
11.9mm x 11mm x 9.7mm
-
-
0.0028ohm
± 20%
11.9mm
-
11mm
9.7mm
-
-
46T8773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.680
10+
$1.630
25+
$1.620
50+
$1.540
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
2.5µH
1.45A
Shielded
-
1.25A
-
WE-TPC Series
-
-
3.8mm x 3.8mm x 1.65mm
-
-
0.058ohm
± 30%
3.8mm
-
3.8mm
1.65mm
-
-
44W4592

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.380
10+
$2.340
25+
$2.260
50+
$2.190
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
470nH
40A
Shielded
-
35A
-
WE-HCM Series
-
-
11.3mm x 11mm x 8.9mm
-
-
320µohm
± 20%
11.3mm
-
11mm
8.9mm
-
-
48T7132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
10+
$0.103
25+
$0.103
50+
$0.103
100+
$0.183
Min: 1 / Mult: 1
33µH
1.4A
Shielded
-
1.65A
-
NRS Series
-
-
6mm x 6mm x 4.5mm
-
-
0.141ohm
± 20%
6mm
-
6mm
4.5mm
-
-
20T0916

RoHS

Each (Supplied on Full Reel)
Full Reel
250+
$0.442
500+
$0.417
1250+
$0.370
2500+
$0.328
Min: 250 / Mult: 250
100µH
3A
Unshielded
-
-
-
MCPD Series
-
-
18.54mm x 15.24mm x 7.11mm
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
-
84R6441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.263
10+
$0.213
25+
$0.200
50+
$0.188
100+
$0.176
More Pricing...
Min: 1 / Mult: 1
4.7µH
3A
Shielded
-
2.7A
-
NR Series
-
-
6mm x 6mm x 2.8mm
-
-
0.031ohm
± 20%
6mm
-
6mm
2.8mm
-
-
08P2770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.930
10+
$1.930
25+
$1.920
50+
$1.920
100+
$1.780
More Pricing...
Min: 1 / Mult: 1
100µH
2.5A
Shielded
-
3.1A
-
WE-PD Series
-
-
12mm x 12mm x 10mm
-
-
0.11ohm
± 20%
12mm
-
12mm
10mm
-
-
46T8557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.189
25+
$0.158
50+
$0.144
100+
$0.131
Min: 1 / Mult: 1
2.2µH
2.2A
Shielded
-
3A
-
NRS Series
-
-
4mm x 4mm x 1.8mm
-
-
0.042ohm
± 20%
4mm
-
4mm
1.8mm
-
-
78R5678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.839
10+
$0.803
25+
$0.777
50+
$0.753
100+
$0.728
More Pricing...
Min: 5 / Mult: 5
10µH
320mA
Unshielded
-
850mA
-
WE-LQ Series
-
-
3.2mm x 2.5mm x 2mm
-
-
0.65ohm
± 20%
3.2mm
-
2.5mm
2mm
-
-
33P6664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
10+
$1.600
25+
$1.430
50+
$1.400
100+
$1.370
More Pricing...
Min: 1 / Mult: 1
100µH
1.87A
Shielded
-
1.95A
-
B82477P4 Series
-
-
12.5mm x 12.5mm x 8.5mm
-
-
0.138ohm
± 20%
12.5mm
-
12.5mm
8.5mm
-
-
64T2390

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.272
10+
$0.249
25+
$0.249
50+
$0.249
100+
$0.230
Min: 1 / Mult: 1
68µH
900mA
Semishielded
-
1A
-
SRN6045 Series
-
-
6mm x 6mm x 4.5mm
-
-
0.351ohm
± 20%
6mm
-
6mm
4.5mm
-
-
08P2634

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.770
10+
$2.660
25+
$2.550
50+
$2.430
100+
$2.280
More Pricing...
Min: 1 / Mult: 1
10µH
1A
Shielded
-
450mA
-
WE-PD3 Series
-
-
6.6mm x 4.45mm x 2.92mm
-
-
0.075ohm
± 20%
6.6mm
-
4.45mm
2.92mm
-
-
04P2013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.613
10+
$0.613
25+
$0.613
50+
$0.613
100+
$0.613
More Pricing...
Min: 1 / Mult: 1
100µH
1.7A
Shielded
-
1.7A
-
SRR1260 Series
-
-
12.5mm x 12.5mm x 6mm
-
-
0.18ohm
± 20%
12.5mm
-
12.5mm
6mm
-
-
20T0915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.296
10+
$0.296
25+
$0.296
50+
$0.296
100+
$0.296
Min: 1 / Mult: 1
100µH
3A
Unshielded
-
-
-
MCPD Series
-
-
18.54mm x 15.24mm x 7.11mm
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
-
88T7000

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
10+
$0.469
25+
$0.469
50+
$0.469
100+
$0.469
More Pricing...
Min: 1 / Mult: 1
6.8µH
1.3A
Shielded
-
1.25A
-
WE-TPC Series
-
-
4.8mm x 4.8mm x 2.8mm
-
-
0.09ohm
± 30%
4.8mm
-
4.8mm
2.8mm
-
-
45M5862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.988
25+
$0.829
Min: 1 / Mult: 1
1µH
4.5A
Shielded
-
5A
-
IHLP-1616BZ-11 Series
-
-
4.45mm x 4.06mm x 2mm
-
-
0.027ohm
± 20%
4.45mm
-
4.06mm
2mm
-
-
61J8165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.289
10+
$0.289
25+
$0.289
50+
$0.265
100+
$0.265
More Pricing...
Min: 1 / Mult: 1
27µH
1A
Unshielded
-
1.3A
-
SDR0604 Series
-
-
5.8mm x 5.8mm x 4.8mm
-
-
0.22ohm
± 15%
5.8mm
-
5.8mm
4.8mm
-
-
78R5674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.766
10+
$0.734
25+
$0.712
50+
$0.690
100+
$0.668
More Pricing...
Min: 5 / Mult: 5
4.7µH
490mA
Unshielded
-
1.25A
-
WE-LQ Series
-
-
3.2mm x 2.5mm x 2mm
-
-
0.28ohm
± 20%
3.2mm
-
2.5mm
2mm
-
-
1-25 of 12949 items
of 518 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK