3.1A SMD Power Inductors:
12,821 Products FoundFind a huge range of SMD Power Inductors at Newark Electronics Mexico. We stock a large selection of SMD Power Inductors, including new and most popular products from the world's top manufacturers including: Bourns, Wurth Elektronik, TDK, Coilcraft & Vishay
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Packaging
RoHS Phthalates Compliant
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.130 10+ $2.900 25+ $2.830 50+ $2.760 100+ $2.610 More Pricing... | 22µH | 5.3A | Shielded | - | - | 6.5A | WE-PD Series | - | 12mm x 12mm x 10mm | - | - | - | 0.028ohm | ± 20% | 12mm | - | 12mm | 10mm | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.770 10+ $2.670 25+ $2.570 50+ $2.450 100+ $2.230 More Pricing... | 10µH | 4.3A | Shielded | - | - | 5A | WE-PD Series | - | 10mm x 10mm x 5mm | - | - | - | 27mohm | ± 20% | 10mm | - | 10mm | 5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.930 10+ $2.770 25+ $2.680 50+ $2.600 100+ $2.410 More Pricing... | 15µH | 5A | Shielded | - | - | 6A | WE-PD Series | - | 12mm x 12mm x 8mm | - | - | - | 27mohm | ± 20% | 12mm | - | 12mm | 8mm | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.320 10+ $1.290 25+ $1.260 50+ $1.240 100+ $1.160 More Pricing... | 22µH | 1.15A | Shielded | - | - | 900mA | WE-TPC Series | - | 5.8mm x 5.8mm x 2.8mm | - | - | - | 0.12ohm | ± 30% | 5.8mm | - | 5.8mm | 2.8mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.730 10+ $2.640 25+ $2.530 50+ $2.420 100+ $2.200 More Pricing... | 68µH | 1.91A | Shielded | - | - | 2.19A | WE-PD Series | - | 12mm x 12mm x 6mm | - | - | - | 0.12ohm | ± 20% | 12mm | - | 12mm | 6mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.180 10+ $2.110 25+ $2.000 50+ $1.870 100+ $1.740 More Pricing... | 10µH | 3A | Shielded | - | - | 2.5A | WE-TPC Series | - | 10mm x 10mm x 2.8mm | - | - | - | 0.053ohm | ± 30% | 10mm | - | 10mm | 2.8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.330 10+ $1.320 25+ $1.300 50+ $1.260 100+ $1.220 More Pricing... | 10µH | 600mA | Shielded | - | - | 1.35A | WE-MAPI Series | - | 1008 [2520 Metric] | - | - | 1008 [2520 Metric] | 0.843ohm | ± 20% | 2.5mm | - | 2mm | 1mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.331 10+ $0.282 25+ $0.267 50+ $0.253 100+ $0.239 More Pricing... | 1µH | - | Shielded | - | 2A | 3.1A | DFE201210U Series | - | - | 2mm x 1.2mm x 1mm | - | - | 0.095ohm | ± 20% | 2mm | Iron | 1.2mm | 1mm | - | - | ||||||
57AC3538 RoHS | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.798 10+ $0.747 25+ $0.709 50+ $0.671 100+ $0.633 More Pricing... | 470µH | 320mA | Shielded | - | - | 220mA | SRR7045 Series | - | 7mm x 7mm x 4.5mm | - | - | - | 1.1ohm | ± 20% | 7mm | - | 7mm | 4.5mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.780 10+ $2.500 25+ $2.430 50+ $2.350 100+ $2.270 More Pricing... | 220µH | 440mA | Shielded | - | - | 540mA | WE-PD Series | - | 7.3mm x 7.3mm x 4.5mm | - | - | - | 1.17ohm | ± 20% | 7.3mm | - | 7.3mm | 4.5mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.630 10+ $2.470 25+ $2.370 50+ $2.260 100+ $2.130 More Pricing... | 47µH | 1.03A | Shielded | - | - | 1.1A | WE-PD Series | - | 7.3mm x 7.3mm x 4.5mm | - | - | - | 0.26ohm | ± 20% | 7.3mm | - | 7.3mm | 4.5mm | - | - | |||||
Each (Supplied on Full Reel) Full Reel | 250+ $0.945 500+ $0.910 1000+ $0.860 1500+ $0.851 2500+ $0.840 | 100µH | 2.5A | Shielded | - | - | 2.2A | SRR1210 Series | - | 12mm x 12mm x 10mm | - | - | - | 0.135ohm | ± 20% | 12mm | - | 12mm | 10mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.320 10+ $1.110 25+ $0.982 50+ $0.958 100+ $0.935 More Pricing... | 100µH | 1.7A | Shielded | - | - | 3A | PCC-M0850M Series | - | 8.5mm x 8mm x 5mm | - | - | - | 0.333ohm | ± 20% | 8.5mm | - | 8mm | 5mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.151 10+ $0.118 25+ $0.108 50+ $0.106 100+ $0.105 More Pricing... | 10µH | 300mA | Shielded | - | - | 60mA | MLZ Series | - | 1.6mm x 0.8mm x 0.8mm | - | - | 0603 [1608 Metric] | 0.78ohm | ± 20% | 1.6mm | - | 0.8mm | 0.8mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $4.460 10+ $3.780 25+ $3.600 50+ $3.420 100+ $3.230 More Pricing... | 2.2µH | 32A | Shielded | - | - | 29A | ASPI-F1010 Series | - | 11.9mm x 11mm x 9.7mm | - | - | - | 2800µohm | ± 20% | 11.9mm | - | 11mm | 9.7mm | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.340 10+ $2.290 25+ $2.220 50+ $2.150 100+ $2.070 More Pricing... | 470µH | 40A | Shielded | - | - | 35A | WE-HCM Series | - | 11.3mm x 11mm x 8.9mm | - | - | - | 320µohm | ± 20% | 11.3mm | - | 11mm | 8.9mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.960 10+ $1.890 25+ $1.830 50+ $1.760 100+ $1.050 | 4.7µH | 1.35A | Shielded | - | - | 1.7A | WE-TPC Series | - | 2.8mm x 2.8mm x 2.8mm | - | - | - | 0.12ohm | ± 20% | 2.8mm | - | 2.8mm | 2.8mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $1.960 10+ $1.880 25+ $1.820 50+ $1.760 100+ $1.500 More Pricing... | 10µH | 1A | Shielded | - | - | 1.1A | WE-TPC Series | - | 2.8mm x 2.8mm x 2.8mm | - | - | - | 0.19ohm | ± 20% | 2.8mm | - | 2.8mm | 2.8mm | - | - | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $2.940 10+ $2.780 25+ $2.690 50+ $2.610 100+ $2.420 More Pricing... | 33µH | 3.2A | Shielded | - | - | 3.6A | WE-PD Series | - | 12mm x 12mm x 8mm | - | - | - | 0.064ohm | ± 20% | 12mm | - | 12mm | 8mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.350 10+ $1.130 25+ $0.986 50+ $0.964 100+ $0.941 More Pricing... | 10µH | 3A | Shielded | - | - | 7A | IHLP-2525CZ-01 Series | - | 6.86mm x 6.47mm x 3mm | - | - | 2525 [6363 Metric] | 0.105ohm | ± 20% | 6.86mm | - | 6.47mm | 3mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.498 10+ $0.423 25+ $0.413 50+ $0.389 100+ $0.364 More Pricing... | 10µH | 2.5A | Shielded | - | - | 3A | SRN6045 Series | - | 6mm x 6mm x 4.5mm | - | - | - | 0.0586ohm | ± 20% | 6mm | - | 6mm | 4.5mm | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $0.826 10+ $0.789 25+ $0.764 50+ $0.740 100+ $0.714 More Pricing... | 4.7µH | 490mA | Unshielded | - | - | 1.25A | WE-LQ Series | - | 3.2mm x 2.5mm x 2mm | - | - | - | 0.28ohm | ± 20% | 3.2mm | - | 2.5mm | 2mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.730 10+ $2.640 25+ $2.530 50+ $2.420 100+ $2.200 More Pricing... | 22µH | 3.37A | Shielded | - | - | 3.77A | WE-PD Series | - | 12mm x 12mm x 6mm | - | - | - | 0.036ohm | ± 20% | 12mm | - | 12mm | 6mm | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $2.300 10+ $2.220 25+ $2.180 50+ $2.130 100+ $2.030 More Pricing... | 220µH | 1.3A | Shielded | - | - | 1.49A | WE-PD Series | - | 12mm x 12mm x 8mm | - | - | - | 0.39ohm | ± 20% | 12mm | - | 12mm | 8mm | - | - | ||||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $4.690 10+ $4.600 25+ $4.460 50+ $4.310 100+ $4.150 More Pricing... | 4.7µH | 6A | Shielded | - | - | 7A | WE-HCI Series | - | 7mm x 6.9mm x 3.8mm | - | - | - | 0.0195ohm | ± 20% | 7mm | - | 6.9mm | 3.8mm | - | - | |||||