SMD Power Inductors:

11 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AC1815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.590
10+
$1.420
25+
$1.320
50+
$1.110
100+
$0.901
More Pricing...
Min: 1 / Mult: 1
360nH
31A
Shielded
60A
ASPIAIG-F1040 Series
11mm x 10mm x 3.8mm
-
0.0012ohm
± 20%
11mm
10mm
3.8mm
34AH1301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.550
10+
$2.130
25+
$2.060
50+
$1.820
100+
$1.580
Min: 1 / Mult: 1
220nH
42.7A
Shielded
85A
MPX Series
13.2mm x 12.5mm x 5mm
-
0.0012ohm
± 20%
13.2mm
12.5mm
5mm
75AJ2638

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
Min: 1 / Mult: 1
560nH
25A
Shielded
68.3A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
-
0.0012ohm
± 20%
13.5mm
12.5mm
6.2mm
66AH0599

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.480
10+
$6.310
25+
$5.760
50+
$5.520
100+
$5.210
More Pricing...
Min: 1 / Mult: 1
3µH
35A
Semishielded
23.5A
SER2211 Series
22.5mm x 19.2mm x 10.5mm
-
0.0012ohm
± 20%
22.5mm
19.2mm
10.5mm
29AM7708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.570
10+
$1.470
25+
$1.400
50+
$1.340
100+
$1.260
Min: 1 / Mult: 1
360nH
30A
Shielded
45A
3656 Series
-
4540 [1110 Metric]
0.0012ohm
± 20%
11.5mm
10mm
3.8mm
13AM6454

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.700
10+
$2.150
25+
$1.830
50+
$1.770
100+
$1.710
More Pricing...
Min: 1 / Mult: 1
1µH
40A
Shielded
42A
PA2244.XXXNLT Series
-
-
0.0012ohm
± 20%
11.9mm
11mm
9.7mm
52X5865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.570
Min: 1 / Mult: 1
2.2µH
-
Shielded
43A
ERU20 B82559 Series
-
-
0.0012ohm
± 10%
21.5mm
21mm
12.2mm
65AH8473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$13.520
10+
$11.290
25+
$10.530
50+
$9.310
Min: 1 / Mult: 1
1.5µH
68A
Shielded
60A
MPX Series
22.5mm x 22mm x 13mm
-
0.0012ohm
± 20%
22.5mm
22mm
13mm
75AJ2637

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
Min: 1 / Mult: 1
470nH
28A
Shielded
99.4A
WE-LHMI Series
13.5mm x 12.5mm x 6.2mm
-
0.0012ohm
± 20%
13.5mm
12.5mm
6.2mm
44AM8539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.160
10+
$3.050
25+
$2.840
50+
$2.610
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
150nH
56.8A
Shielded
48A
WE-XHMI Series
-
-
0.0012ohm
± 20%
6.6mm
6.4mm
3.1mm
10AC5796

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
1µH
-
Shielded
43A
ERU19 B82559 Series
20.5mm x 20.5mm x 8.35mm
-
0.0012ohm
± 10%
20.5mm
20.5mm
8.35mm
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK