Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934450015Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM8539
Product RangeWE-XHMI Series
Your Part Number
1,400 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.250 |
| 10+ | $1.890 |
| 25+ | $1.810 |
| 50+ | $1.740 |
| 100+ | $1.650 |
| 250+ | $1.560 |
| 500+ | $1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443934450015Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.44AM8539
Product RangeWE-XHMI Series
Inductance150nH
RMS Current (Irms)56.8A
Inductor ConstructionShielded
Saturation Current (Isat)48A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
1200µohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
56.8A
Saturation Current (Isat)
48A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
