Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443739650047Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75AJ2637
Product RangeWE-LHMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7443739650047Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.75AJ2637
Product RangeWE-LHMI Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)28A
Inductor ConstructionShielded
Saturation Current (Isat)99.4A
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Product RangeWE-LHMI Series
Inductor Case / Package-
DC Resistance Max1200µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
28A
Saturation Current (Isat)
99.4A
Product Range
WE-LHMI Series
DC Resistance Max
1200µohm
Product Length
13.5mm
Product Height
6.2mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
