SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
61AK2928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.286
10+
$0.250
25+
$0.234
50+
$0.222
100+
$0.210
Min: 1 / Mult: 1
2.2mH
-
Unshielded
250mA
LD2-HV Series
-
10ohm
± 20%
7.8mm
7mm
5mm
61J8236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.417
Min: 1000 / Mult: 1000
2.2mH
130mA
Unshielded
200mA
SDR0805 Series
7.8mm x 7.8mm x 5.3mm
10ohm
± 10%
7.8mm
7.8mm
5.3mm
34C8927

RoHS

Each (Supplied on Cut Tape)
250+
$0.589
Min: 600 / Mult: 600
Min: 600 / Mult: 600
3.3mH
100mA
Shielded
170mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
10ohm
± 10%
12.7mm
10mm
5.2mm
02J4569

RoHS

Each (Supplied on Full Reel)
Full Reel
600+
$0.541
1200+
$0.526
Min: 600 / Mult: 600
3.3mH
100mA
Shielded
170mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
10ohm
± 10%
12.7mm
10mm
5.2mm
20T0590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.756
Min: 500 / Mult: 500
3.3mH
120mA
Unshielded
-
2200RM Series
7.8mm x 7mm x 7.5mm
10ohm
± 10%
7.8mm
7mm
7.5mm
06X7106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.971
10+
$0.733
25+
$0.693
50+
$0.683
100+
$0.672
More Pricing...
Min: 1 / Mult: 1
820µH
120mA
Unshielded
155mA
SDR0503 Series
5mm x 4.8mm x 3mm
10ohm
± 10%
5mm
4.8mm
3mm
49X9461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.480
10+
$1.440
25+
$1.400
50+
$1.370
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
470µH
130mA
Shielded
110mA
LPS4012 Series
3.9mm x 3.9mm x 1.1mm
10ohm
± 20%
3.9mm
3.9mm
1.1mm
49X9488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.520
10+
$1.470
25+
$1.430
50+
$1.390
100+
$1.350
More Pricing...
Min: 1 / Mult: 1
560µH
140mA
Shielded
140mA
LPS4018 Series
3.9mm x 3.9mm x 1.7mm
10ohm
± 20%
3.9mm
3.9mm
1.7mm
49X9587

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.720
10+
$1.480
25+
$1.430
50+
$1.380
100+
$1.330
More Pricing...
Min: 1 / Mult: 1
1.8mH
130mA
Shielded
81mA
LPS5030 Series
4.8mm x 4.8mm x 2.9mm
10ohm
± 20%
4.8mm
4.8mm
2.9mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK