Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoSLC1049-151MLCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel69W3734RL
Cut Tape69W3734
Product RangeSLC1049 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.030 | $3.03 |
| Total Price | $3.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.030 |
| 10+ | $2.630 |
| 25+ | $2.450 |
| 50+ | $2.170 |
| 100+ | $1.890 |
| 500+ | $1.740 |
| 1000+ | $1.650 |
| 2500+ | $1.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSLC1049-151MLCCopy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel69W3734RL
Cut Tape69W3734
Product RangeSLC1049 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)43A
Inductor ConstructionShielded
Saturation Current (Isat)30A
Product RangeSLC1049 Series
Power Inductor Case10.2mm x 6.88mm x 5.16mm
DC Resistance Max246µohm
Inductance Tolerance± 20%
Product Length10.2mm
Product Width6.88mm
Product Height5.16mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SLC1049 Series
DC Resistance Max
246µohm
Product Length
10.2mm
Product Height
5.16mm
RMS Current (Irms)
43A
Saturation Current (Isat)
30A
Power Inductor Case
10.2mm x 6.88mm x 5.16mm
Inductance Tolerance
± 20%
Product Width
6.88mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate