1.1µH SMD Power Inductors:

6 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
44W4623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.710
10+
$4.620
25+
$4.480
50+
$4.330
100+
$4.170
More Pricing...
Min: 1 / Mult: 1
1.1µH
15A
Shielded
13A
WE-HCI Series
7mm x 6.9mm x 4.8mm
3150µohm
± 20%
7mm
6.9mm
4.8mm
69W3680

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.390
10+
$2.940
25+
$2.740
50+
$2.570
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
1.1µH
11.97A
Shielded
12.22A
SER80xx Series
8.8mm x 8.5mm x 5mm
3500µohm
± 20%
8.8mm
8.5mm
5mm
29AH8417

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.160
10+
$1.860
25+
$1.750
50+
$1.580
100+
$1.400
More Pricing...
Min: 1 / Mult: 1
1.1µH
5.4A
Shielded
3.5A
XEL3520 Series
-
0.03625ohm
± 20%
3.5mm
3.2mm
2mm
59T0244

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.870
Min: 700 / Mult: 700
1.1µH
14.5A
Unshielded
20A
3700 Series
14.5mm x 11.5mm x 5.8mm
0.0022ohm
± 10%
14.5mm
11.5mm
5.8mm
96K7717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.900
10+
$3.330
25+
$3.160
50+
$3.010
100+
$2.850
More Pricing...
Min: 1 / Mult: 1
1.1µH
-
Shielded
20A
ERU13 B82559 Series
13mm x 10.7mm x 4.95mm
-
± 10%
13mm
10.7mm
4.95mm
65AK6175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.320
10+
$4.240
25+
$4.100
50+
$3.960
100+
$3.820
More Pricing...
Min: 1 / Mult: 1
1.1µH
14.7A
Shielded
15.2A
WE-HCIA Series
-
3470µohm
± 20%
7mm
6.9mm
4.8mm
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK