SMD Power Inductors:

30 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69W3373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.670
25+
$2.500
50+
$2.350
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
15µH
2.2A
Shielded
1.16A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.106ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.830
10+
$2.710
25+
$2.600
50+
$2.470
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µH
1.9A
Shielded
970mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.158ohm
± 20%
6.1mm
6.1mm
3.2mm
04X6622

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.320
1000+
$1.310
2000+
$1.300
3000+
$1.270
5000+
$1.260
Min: 500 / Mult: 500
22µH
1.9A
Shielded
970mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.158ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.670
25+
$2.500
50+
$2.350
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
10µH
2.5A
Shielded
1.36A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.07ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.670
25+
$2.500
50+
$2.350
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
18µH
2.05A
Shielded
1.04A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.118ohm
± 20%
6.1mm
6.1mm
3.2mm
04X6624

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.320
1000+
$1.310
2000+
$1.300
3000+
$1.270
5000+
$1.260
Min: 500 / Mult: 500
4.7µH
3.1A
Shielded
2.18A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.043ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3376

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$2.270
25+
$2.150
50+
$2.010
100+
$1.880
More Pricing...
Min: 1 / Mult: 1
27µH
1.75A
Shielded
910mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.18ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.350
10+
$2.050
25+
$1.930
50+
$1.770
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
4.7µH
2.3A
Shielded
1.44A
MSS6122 Series
6.1mm x 6.1mm x 2.2mm
0.065ohm
± 20%
6.1mm
6.1mm
2.2mm
69W3380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.670
25+
$2.500
50+
$2.350
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
47µH
1.3A
Shielded
720mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.3ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.670
25+
$2.500
50+
$2.350
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
12µH
2.35A
Shielded
1.3A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.079ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.760
25+
$2.680
50+
$2.390
100+
$2.090
More Pricing...
Min: 1 / Mult: 1
68µH
1A
Shielded
550mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.41ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3377

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.670
25+
$2.500
50+
$2.350
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
33µH
1.6A
Shielded
810mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.25ohm
± 20%
6.1mm
6.1mm
3.2mm
04X6628

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.400
1000+
$1.370
2000+
$1.340
3000+
$1.310
5000+
$1.290
Min: 500 / Mult: 500
6.8µH
2.8A
Shielded
1.8A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.052ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3379

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.830
10+
$2.710
25+
$2.600
50+
$2.470
100+
$2.360
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
4.7µH
3.1A
Shielded
2.18A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.043ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3382

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.670
25+
$2.500
50+
$2.350
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
56µH
1.15A
Shielded
610mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.38ohm
± 20%
6.1mm
6.1mm
3.2mm
31Y1327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.080
10+
$1.810
25+
$1.690
50+
$1.540
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
26nH
6.5A
Shielded
29A
FA2769 Series
6.1mm x 4.32mm x 2.6mm
230µohm
± 30%
6.1mm
4.32mm
2.6mm
69W3371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.840
10+
$2.680
25+
$2.510
50+
$2.360
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
100µH
690mA
Shielded
450mA
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.66ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3385

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.830
10+
$2.670
25+
$2.500
50+
$2.350
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2µH
2.65A
Shielded
1.78A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.055ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3381

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.830
10+
$2.670
25+
$2.500
50+
$2.350
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
5.6µH
2.95A
Shielded
2.1A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.048ohm
± 20%
6.1mm
6.1mm
3.2mm
69W3383

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.830
10+
$2.670
25+
$2.500
50+
$2.350
100+
$2.180
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
6.8µH
2.8A
Shielded
1.8A
MSS6132 Series
6.1mm x 6.1mm x 3.2mm
0.052ohm
± 20%
6.1mm
6.1mm
3.2mm
47AK6081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.327
10+
$0.327
25+
$0.327
50+
$0.327
100+
$0.327
Min: 1 / Mult: 1
50nH
53A
Unshielded
84A
PG2292.XXXHLT Series
6.1mm x 6mm x 7mm
90µohm
± 20%
6.1mm
6mm
7mm
47AK6083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.325
10+
$0.325
25+
$0.325
50+
$0.325
100+
$0.325
More Pricing...
Min: 1 / Mult: 1
70nH
53A
Unshielded
60A
PG2292.XXXHLT Series
6.1mm x 6mm x 7mm
90µohm
± 20%
6.1mm
6mm
7mm
69W3357

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.250
10+
$2.140
25+
$2.020
50+
$1.920
100+
$1.800
More Pricing...
Min: 1 / Mult: 1
18µH
1.4A
Shielded
780mA
MSS6122 Series
6.1mm x 6.1mm x 2.2mm
0.28ohm
± 20%
6.1mm
6.1mm
2.2mm
69W3360

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.810
10+
$2.660
25+
$2.510
50+
$2.380
100+
$2.230
More Pricing...
Min: 1 / Mult: 1
33µH
1.1A
Shielded
600mA
MSS6122 Series
6.1mm x 6.1mm x 2.2mm
0.46ohm
± 20%
6.1mm
6.1mm
2.2mm
69W3356

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.800
10+
$2.650
25+
$2.500
50+
$2.370
100+
$2.220
More Pricing...
Min: 1 / Mult: 1
15µH
1.5A
Shielded
850mA
MSS6122 Series
6.1mm x 6.1mm x 2.2mm
0.21ohm
± 20%
6.1mm
6.1mm
2.2mm
1-25 of 30 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK