Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-682MLCCopy
Newark Part No.04X6628
Product RangeMSS6132 Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 500+ | $1.270 |
| 1000+ | $1.240 |
| 2000+ | $1.230 |
| 3000+ | $1.220 |
| 5000+ | $1.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$635.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-682MLCCopy
Newark Part No.04X6628
Product RangeMSS6132 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.8A
Product RangeMSS6132 Series
Power Inductor Case6.1mm x 6.1mm x 3.2mm
DC Resistance Max0.052ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
MSS6132 Series
DC Resistance Max
0.052ohm
Product Length
6.1mm
Product Height
3.2mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
1.8A
Power Inductor Case
6.1mm x 6.1mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for MSS6132-682MLC
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
