Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-822MLCCopy
Newark Part No.04X6630
Product RangeMSS6132 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.200 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoMSS6132-822MLCCopy
Newark Part No.04X6630
Product RangeMSS6132 Series
Inductance8.2µH
RMS Current (Irms)2.65A
Inductor ConstructionShielded
Saturation Current (Isat)1.78A
Power Inductor Case6.1mm x 6.1mm x 3.2mm
Product RangeMSS6132 Series
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length6.1mm
Product Width6.1mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
6.1mm x 6.1mm x 3.2mm
DC Resistance Max
0.055ohm
Product Length
6.1mm
Product Height
3.2mm
RMS Current (Irms)
2.65A
Saturation Current (Isat)
1.78A
Product Range
MSS6132 Series
Inductance Tolerance
± 20%
Product Width
6.1mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
