0
0 Items$0.00

SMD Power Inductors :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
76T4752

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.290
25+$2.770
100+$2.610
250+$2.560
500+$2.510
More Pricing...
22µH
6.3A
Shielded
8.7A
HC9 Series
14.1mm x 13.1mm x 7.5mm
0.0257ohm
± 15%
14.1mm
13.1mm
7.5mm
76T4753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.760
25+$3.390
100+$3.120
250+$3.110
500+$3.090
More Pricing...
33µH
4.42A
Shielded
7A
HC9 Series
14.1mm x 13.1mm x 7.5mm
0.0488ohm
± 15%
14.1mm
13.1mm
7.5mm
76T4751

RoHS

Each
1+$3.720
10+$3.110
25+$2.910
50+$2.710
100+$2.440
More Pricing...
10µH
8.5A
Shielded
12.5A
HC9 Series
14.1mm x 13.1mm x 7.5mm
0.014ohm
± 15%
14.1mm
13.1mm
7.5mm
27K7631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
450+$7.530
470nH
33.7A
Shielded
57A
HC9 Series
13.4mm x 13.1mm x 7.5mm
880µohm
± 15%
13.4mm
13.1mm
7.5mm
20M1325

RoHS

Each
450+$3.620
6.8µH
10.3A
Shielded
15.1A
HC9 Series
14.1mm x 13.1mm x 7.5mm
0.0094ohm
± 15%
14.1mm
13.1mm
7.5mm
20M1323

RoHS

Each
450+$5.000
4.3µH
13A
Shielded
19.1A
HC9 Series
14.1mm x 13.1mm x 7.5mm
0.0059ohm
± 15%
14.1mm
13.1mm
7.5mm
28X2039

RoHS

Each (Supplied on Full Reel)
Full Reel
450+$3.930
1350+$3.770
2250+$3.610
33µH
4.42A
Shielded
7A
HC9 Series
14.1mm x 13.1mm x 7.5mm
0.0488ohm
± 15%
14.1mm
13.1mm
7.5mm
29AK2982

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
0.4µH
50A
Shielded
79.8A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
940µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2992

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
3.3µH
24.4A
Shielded
20.9A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
4060µohm
± 20%
12.4mm
13.1mm
11.5mm
29AK2984

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
0.68µH
46.6A
Shielded
49.5A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
1080µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2989

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
10µH
14.1A
Shielded
12A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
0.0117ohm
± 20%
12.4mm
13.1mm
11.5mm
29AK2990

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
2.2µH
27.1A
Shielded
24.8A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
3190µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2985

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
0.82µH
41.2A
Shielded
49.3A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
1380µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2986

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1µH
41.2A
Shielded
39.5A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
1380µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2987

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1.2µH
35.2A
Shielded
38.7A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
1890µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2991

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
2.7µH
24.4A
Shielded
26.3A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
4060µohm
± 20%
12.4mm
13.1mm
11.5mm
29AK2988

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
1.5µH
35.2A
Shielded
32.2A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
1890µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2983

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
0.5µH
50A
Shielded
58.7A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
940µohm
± 30%
12.4mm
13.1mm
11.5mm
29AK2994

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
6.8µH
16.6A
Shielded
15.1A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
8450µohm
± 20%
12.4mm
13.1mm
11.5mm
29AK2995

RoHS

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
8.2µH
14.1A
Shielded
15A
PCM120T Series
12.4mm x 13.1mm x 11.5mm
0.0117ohm
± 20%
12.4mm
13.1mm
11.5mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK