Print Page
HC9-4R3-R
Power Inductor (SMD), 4.3 µH, 13 A, Shielded, 19.1 A, HC9 Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC9-4R3-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M1323
Product RangeHC9 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 450+ | $5.000 |
Price for:Each
Minimum: 450
Multiple: 450
$2,250.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoHC9-4R3-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.20M1323
Product RangeHC9 Series
Technical Datasheet
Inductance4.3µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)19.1A
Product RangeHC9 Series
Power Inductor Case14.1mm x 13.1mm x 7.5mm
DC Resistance Max0.0059ohm
Inductance Tolerance± 15%
Product Length14.1mm
Product Width13.1mm
Product Height7.5mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Inductance
4.3µH
Inductor Construction
Shielded
Product Range
HC9 Series
DC Resistance Max
0.0059ohm
Product Length
14.1mm
Product Height
7.5mm
RMS Current (Irms)
13A
Saturation Current (Isat)
19.1A
Power Inductor Case
14.1mm x 13.1mm x 7.5mm
Inductance Tolerance
± 15%
Product Width
13.1mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate