0
0 Items$0.00

SMD Power Inductors :

19 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
81AH9705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.820
10+$2.570
25+$2.480
50+$2.400
100+$2.310
More Pricing...
68µH
1A
Shielded
1.25A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.3ohm
± 20%
7.3mm
7.4mm
3.5mm
81AH9704

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.850
10+$2.570
25+$2.480
50+$2.400
100+$2.310
More Pricing...
15µH
2A
Shielded
2.5A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.085ohm
± 20%
7.3mm
7.4mm
3.5mm
81AH9703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.850
10+$2.570
25+$2.480
50+$2.400
100+$2.310
More Pricing...
10µH
2.2A
Shielded
3.1A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.068ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
10+$2.560
25+$2.470
50+$2.390
100+$2.300
More Pricing...
1.5µH
5A
Shielded
7.8A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.015ohm
± 30%
7.3mm
7.4mm
3.5mm
75AJ2757

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
10+$2.560
25+$2.470
50+$2.390
100+$2.300
More Pricing...
100µH
820mA
Shielded
1A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.45ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2754

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
10+$2.560
25+$2.470
50+$2.390
100+$2.300
More Pricing...
2.2µH
4.5A
Shielded
6.5A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.019ohm
± 30%
7.3mm
7.4mm
3.5mm
75AJ2760

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
10+$2.560
25+$2.470
50+$2.390
100+$2.300
More Pricing...
22µH
1.75A
Shielded
2.15A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.115ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2762

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
10+$2.560
25+$2.470
50+$2.390
100+$2.300
More Pricing...
33µH
1.32A
Shielded
1.75A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.165ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
10+$2.560
25+$2.470
50+$2.390
100+$2.300
More Pricing...
3.3µH
4.1A
Shielded
5.3A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.024ohm
± 30%
7.3mm
7.4mm
3.5mm
75AJ2764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
10+$2.560
25+$2.470
50+$2.390
100+$2.300
More Pricing...
47µH
1.2A
Shielded
1.45A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.21ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2756

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
10+$2.560
25+$2.470
50+$2.390
100+$2.300
More Pricing...
4.7µH
3.3A
Shielded
4.6A
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.035ohm
± 30%
7.3mm
7.4mm
3.5mm
75AJ2759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
10+$2.560
25+$2.470
50+$2.390
100+$2.300
More Pricing...
150µH
630mA
Shielded
840mA
WE-PD Series
7.3mm x 7.4mm x 3.5mm
0.75ohm
± 20%
7.3mm
7.4mm
3.5mm
11AN0279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
10+$1.750
25+$1.600
50+$1.450
100+$1.340
More Pricing...
22µH
2.2A
Shielded
1.6A
APCA Series
-
0.0828ohm
± 20%
7mm
7.4mm
4.5mm
05AN4439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
10+$1.250
25+$1.140
50+$1.040
100+$0.951
More Pricing...
470nH
19.8A
Shielded
29.8A
PCC-M0748M-LE Series
-
3630µohm
± 20%
7mm
7.4mm
4.8mm
75AJ2763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
10+$2.560
25+$2.470
50+$2.390
100+$2.300
More Pricing...
330µH
450mA
Shielded
560mA
WE-PD Series
7.3mm x 7.4mm x 3.5mm
1.43ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2765

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.940
470nH
370mA
Shielded
470mA
WE-PD Series
7.3mm x 7.4mm x 3.5mm
2.04ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2761

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
10+$2.560
25+$2.470
50+$2.390
100+$2.300
More Pricing...
220µH
540mA
Shielded
690mA
WE-PD Series
7.3mm x 7.4mm x 3.5mm
1.04ohm
± 20%
7.3mm
7.4mm
3.5mm
75AJ2758

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.840
10+$2.560
25+$2.470
50+$2.390
100+$2.300
More Pricing...
1mH
230mA
Shielded
320mA
WE-PD Series
7.3mm x 7.4mm x 3.5mm
4.6ohm
± 20%
7.3mm
7.4mm
3.5mm
72AK9469

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.300
10+$1.240
25+$1.180
50+$1.120
100+$1.050
2.36mH
-
Unshielded
-
B82451L Series
-
20ohm
± 3%
7.7mm
7.4mm
2.65mm
1-19 of 19 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK