Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447783047Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75AJ2756
Product RangeWE-PD Series
Your Part Number
216 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 10+ | $2.560 |
| 25+ | $2.470 |
| 50+ | $2.390 |
| 100+ | $2.300 |
| 250+ | $2.260 |
| 500+ | $2.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447783047Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.75AJ2756
Product RangeWE-PD Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeWE-PD Series
Power Inductor Case7.3mm x 7.4mm x 3.5mm
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 30%
Product Length7.3mm
Product Width7.4mm
Product Height3.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-PD Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
7.4mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
4.6A
Power Inductor Case
7.3mm x 7.4mm x 3.5mm
DC Resistance Max
0.035ohm
Product Length
7.3mm
Product Height
3.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
