SMD Power Inductors:

26 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
DC Current Rating
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case Style
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27T2304

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.477
25+
$0.477
50+
$0.477
Min: 1 / Mult: 1
470nH
6.7A
Shielded
-
6.7A
IHLP-1212AE-11 Series
3.6mm x 3mm x 1.5mm
-
-
0.015ohm
± 20%
3.6mm
-
3mm
1.5mm
57AC6643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.279
10+
$0.230
25+
$0.226
50+
$0.210
100+
$0.194
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470nH
-
Shielded
4.9A
6.7A
DFE252012F Series
-
2.5mm x 2mm x 1.2mm
-
0.023ohm
± 20%
2.5mm
Iron
2mm
1.2mm
50M4930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
10+
$1.090
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µH
5A
Shielded
-
6.7A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
-
0.021ohm
± 20%
12.7mm
-
12.7mm
8.5mm
57AC6662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.505
10+
$0.420
25+
$0.411
50+
$0.382
100+
$0.351
More Pricing...
Min: 5 / Mult: 5
470nH
-
Shielded
4.8A
6.7A
DFE322512F Series
-
3.2mm x 2.5mm x 1.2mm
-
0.023ohm
± 20%
3.2mm
Iron
2.5mm
1.2mm
69W4116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.880
10+
$2.520
25+
$2.360
50+
$2.110
100+
$1.870
More Pricing...
Min: 1 / Mult: 1
4.7µH
5.9A
Shielded
-
6.7A
XAL5030 Series
5.48mm x 5.28mm x 3.1mm
-
-
0.036ohm
± 20%
5.48mm
-
5.28mm
3.1mm
16AM5831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.360
10+
$3.220
25+
$2.980
50+
$2.700
100+
$2.430
More Pricing...
Min: 1 / Mult: 1
680nH
6.4A
Shielded
-
6.7A
WE-MAIA Series
-
-
-
0.0281ohm
± 30%
3mm
-
3mm
2mm
03AM6263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.580
10+
$1.520
25+
$1.470
50+
$1.420
100+
$1.340
More Pricing...
Min: 5 / Mult: 5
560nH
4.7A
Shielded
-
6.7A
WE-MAPI Series
-
-
-
0.0441ohm
± 30%
2.5mm
-
2mm
1.2mm
16AM5817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.860
10+
$2.740
25+
$2.530
50+
$2.300
100+
$2.070
More Pricing...
Min: 5 / Mult: 5
560nH
4.7A
Shielded
-
6.7A
WE-MAIA Series
-
-
-
0.0441ohm
± 30%
2.5mm
-
2mm
1.2mm
03AM0669

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.100
10+
$2.930
25+
$2.830
50+
$2.710
100+
$2.650
More Pricing...
Min: 5 / Mult: 5
2.2µH
5.5A
Shielded
-
6.7A
WE-LHMI Series
-
-
-
0.038ohm
± 20%
5.7mm
-
5.2mm
1.8mm
20AM2509

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.933
10+
$0.793
25+
$0.756
50+
$0.719
100+
$0.682
More Pricing...
Min: 1 / Mult: 1
18µH
6.6A
Shielded
-
6.7A
IFDC-5050HZ Series
-
-
-
0.039ohm
± 20%
12.3mm
-
12.3mm
8mm
03AM6265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.640
10+
$1.590
25+
$1.560
50+
$1.520
100+
$1.420
More Pricing...
Min: 1 / Mult: 1
680nH
6.4A
Shielded
-
6.7A
WE-MAPI Series
-
-
-
0.0281ohm
± 30%
3mm
-
3mm
2mm
54AK5653

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.623
10+
$0.519
25+
$0.491
50+
$0.462
100+
$0.434
More Pricing...
Min: 5 / Mult: 5
1µH
5.4A
Shielded
-
6.7A
DFE322520F Series
1210 [3225 Metric]
-
1210 [3225 Metric]
0.019ohm
± 20%
3.2mm
-
2.5mm
2mm
90Y9906

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.791
10+
$0.660
25+
$0.581
50+
$0.566
100+
$0.551
More Pricing...
Min: 1 / Mult: 1
4.7µH
4.1A
Shielded
-
6.7A
PCC-M0530M-LP Series
5.5mm x 5mm x 3mm
-
-
0.05016ohm
± 20%
5.5mm
-
5mm
3mm
94AC8416

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.167
10+
$0.167
25+
$0.167
50+
$0.167
100+
$0.167
More Pricing...
Min: 1 / Mult: 1
1µH
5.2A
Semishielded
-
6.7A
ES Series
6.3mm x 6.1mm x 4.5mm
-
-
9mohm
± 30%
6.3mm
-
6.1mm
4.5mm
81Y7978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.784
10+
$0.723
25+
$0.718
Min: 1 / Mult: 1
6.8µH
7A
Shielded
-
6.7A
IHLP-3232DZ-11 Series
8.64mm x 8.18mm x 4mm
-
-
0.0334ohm
± 20%
8.64mm
-
8.18mm
4mm
27T2301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$0.776
Min: 3000 / Mult: 3000
560nH
5.1A
Shielded
-
6.7A
IHLP-1212AB-11 Series
3.6mm x 3mm x 1.2mm
-
-
0.022ohm
± 20%
3.6mm
-
3mm
1.2mm
61J8437

RoHS

Each (Supplied on Full Reel)
Full Reel
750+
$0.468
1250+
$0.458
Min: 750 / Mult: 250
22µH
3.6A
Unshielded
-
6.7A
SDR1806 Series
18.3mm x 14mm x 6.6mm
-
-
0.045ohm
± 20%
18.3mm
-
14mm
6.6mm
38AC2396

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$0.837
800+
$0.818
1600+
$0.798
2400+
$0.774
4000+
$0.742
Min: 400 / Mult: 400
10µH
5A
Shielded
-
6.7A
SRR1208 Series
12.7mm x 12.7mm x 8.5mm
-
-
0.021ohm
± 20%
12.7mm
-
12.7mm
8.5mm
51AC1811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.760
10+
$1.760
25+
$1.760
50+
$1.750
100+
$1.750
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.5µH
9.1A
Shielded
-
6.7A
ASPIAIG-FLR4020 Series
4.1mm x 4.1mm x 1.9mm
-
-
0.0158ohm
± 20%
4.1mm
-
4.1mm
1.9mm
92AH7104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.020
10+
$4.700
25+
$4.640
50+
$4.570
100+
$4.440
More Pricing...
Min: 1 / Mult: 1
6.2µH
9.4A
Shielded
-
6.7A
WE-PDF Series
10.2mm x 10.2mm x 6.4mm
-
-
0.0095ohm
± 30%
10.2mm
-
10.2mm
6.4mm
28AH5202

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.370
10+
$1.870
25+
$1.580
50+
$1.520
100+
$1.450
More Pricing...
Min: 1 / Mult: 1
6.8µH
9A
Shielded
-
6.7A
SPM-HZ Series
10.7mm x 10mm x 4mm
-
-
0.0233ohm
± 20%
10.7mm
-
10mm
4mm
98AK5937

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.145
6000+
$0.141
12000+
$0.137
18000+
$0.132
30000+
$0.125
Min: 3000 / Mult: 3000
470nH
-
Shielded
-
6.7A
DFE252012F Series
-
-
-
0.023ohm
± 20%
2.5mm
-
2mm
1.2mm
44AM8577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.630
10+
$3.480
25+
$3.250
50+
$2.980
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
22µH
5.3A
Shielded
-
6.7A
WE-XHMI Series
-
-
-
0.0469ohm
± 20%
6.6mm
-
6.4mm
6.1mm
62AK4261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.648
10+
$0.551
25+
$0.525
50+
$0.499
100+
$0.474
More Pricing...
Min: 1 / Mult: 1
1µH
5.86A
Shielded
-
6.7A
VLS-HBX Series
-
-
-
0.053ohm
± 20%
4mm
-
4mm
1.2mm
19P2600
Each
Pricing is unavailable. Please contact customer services.
2.2µH
5.6A
-
-
6.7A
B82464A2 Series
-
-
-
14mohm
± 20%
10.4mm
-
10.4mm
3mm
1-25 of 26 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK