Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-185MRC
Newark Part No.49X9587
Product RangeLPS5030 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $1.720 |
10+ | $1.480 |
25+ | $1.430 |
50+ | $1.380 |
100+ | $1.330 |
250+ | $1.270 |
500+ | $1.220 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS5030-185MRC
Newark Part No.49X9587
Product RangeLPS5030 Series
Technical Datasheet
Inductance1.8mH
RMS Current (Irms)130mA
Inductor ConstructionShielded
Saturation Current (Isat)81mA
Product RangeLPS5030 Series
Power Inductor Case4.8mm x 4.8mm x 2.9mm
DC Resistance Max10ohm
Inductance Tolerance± 20%
Product Length4.8mm
Product Width4.8mm
Product Height2.9mm
Technical Specifications
Inductance
1.8mH
Inductor Construction
Shielded
Product Range
LPS5030 Series
DC Resistance Max
10ohm
Product Length
4.8mm
Product Height
2.9mm
RMS Current (Irms)
130mA
Saturation Current (Isat)
81mA
Power Inductor Case
4.8mm x 4.8mm x 2.9mm
Inductance Tolerance
± 20%
Product Width
4.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability