Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No5300-13-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3774
Product Range5300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.606 |
| 2000+ | $0.593 |
| 3000+ | $0.581 |
| 5000+ | $0.572 |
| 10000+ | $0.561 |
| 25000+ | $0.549 |
| 50000+ | $0.538 |
| 100000+ | $0.526 |
Price for:Each
Minimum: 1000
Multiple: 1000
$606.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No5300-13-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K3774
Product Range5300 Series
Technical Datasheet
Product Range5300 Series
Inductance10µH
DC Current Rating1.5A
DC Resistance Max0.095ohm
Inductance Tolerance± 10%
Self Resonant Frequency25MHz
Self Resonant Frequency Min25MHz
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5300 series conformal coated RF Choke with ferrite core and tin termination coating. It has epoxy resin coating and an enamelled copper wire winding. It is suitable for DC/DC converters and power supplies.
- Formerly JW Miller® model
- Up to 3.3A current rating
- 1 to 1000μH Inductance range
- 500Vrms Dielectric strength
- -55 to 105°C Operating temperature range
Applications
Power Management, Industrial
Technical Specifications
Product Range
5300 Series
DC Current Rating
1.5A
Inductance Tolerance
± 10%
Self Resonant Frequency Min
25MHz
Inductance
10µH
DC Resistance Max
0.095ohm
Self Resonant Frequency
25MHz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for 5300-13-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate