Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CW100505-2N2D Multilayer Inductor, 2.2 nH, 70 mohm, 6 GHz, 960 mA, 0402 [1005 Metric], CW100505 Series](https://mexico.newark.com/productimages/standard/en_US/4985818.jpg)
ManufacturerBOURNS
Manufacturer Part NoCW100505-2N2DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel24W8973
Cut Tape24W8973
Product RangeCW100505 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10000 | $0.128 | $1,280.00 |
| Total Price | $1,280.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.128 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCW100505-2N2DCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel24W8973
Cut Tape24W8973
Product RangeCW100505 Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max70mohm
Product RangeCW100505 Series
Self Resonant Frequency6GHz
DC Current Rating960mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Inductance Tolerance± 0.3nH
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.55mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2nH
Product Range
CW100505 Series
DC Current Rating
960mA
Inductor Case / Package
0402 [1005 Metric]
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
70mohm
Self Resonant Frequency
6GHz
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.55mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate