0
0 Items$0.00

0.45ohm Multilayer Inductors :

21 Products Found
Find a huge range of 0.45ohm Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 0.25ohm, 0.15ohm, 0.2ohm & 0.3ohm Multilayer Inductors from the worlds top manufacturers including: TDK, Wurth Elektronik, Multicomp Pro, Bourns & Johanson Technology

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
62AJ9306

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.096
30+$0.090
100+$0.085
250+$0.082
500+$0.080
More Pricing...
8.2nH
0.45ohm
3.4GHz
230mA
-
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
62AJ9488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.062
30+$0.057
100+$0.053
250+$0.050
500+$0.048
More Pricing...
27nH
0.45ohm
1.4GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
39T4588

RoHS

JOHANSON TECHNOLOGY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.197
30+$0.161
100+$0.138
250+$0.096
500+$0.074
More Pricing...
10nH
0.45ohm
-
250mA
-
0402 [1005 Metric]
0402 [1005 Metric]
L-07C Series
± 5%
-
-
Ceramic
1mm
0.5mm
0.5mm
39T4649

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.192
30+$0.170
100+$0.151
250+$0.095
500+$0.078
More Pricing...
15nH
0.45ohm
-
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
L-14C Series
± 5%
-
-
Ceramic
1.6mm
0.8mm
0.8mm
57AC0665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
25+$0.062
100+$0.054
250+$0.053
500+$0.049
More Pricing...
15nH
0.45ohm
1.35GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
1.35GHz
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
80AH9873

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.095
30+$0.047
100+$0.030
250+$0.022
500+$0.017
More Pricing...
4.7nH
0.45ohm
6.2GHz
220mA
-
0201 [0603 Metric]
0201 [0603 Metric]
MP CL Series
± 0.1nH
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
50AJ4256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.228
30+$0.211
100+$0.193
250+$0.184
500+$0.174
More Pricing...
0.15µH
0.45ohm
400MHz
450mA
-
0402 [1005 Metric]
0402 [1005 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
50AJ4234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
30+$0.152
100+$0.139
250+$0.132
500+$0.126
More Pricing...
1.8µH
0.45ohm
90MHz
80mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
83AH8605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.069
30+$0.065
100+$0.060
250+$0.058
500+$0.057
More Pricing...
27nH
0.45ohm
1.4GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
64AH4468

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+$0.007
4.7nH
0.45ohm
6.2GHz
220mA
-
0201 [0603 Metric]
0201 [0603 Metric]
MP CL Series
± 0.1nH
-
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
50AJ4255

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.235
30+$0.218
100+$0.200
250+$0.191
500+$0.180
More Pricing...
0.14µH
0.45ohm
400MHz
450mA
-
0402 [1005 Metric]
0402 [1005 Metric]
MLJ Series
± 5%
-
Shielded
Ferrite
1mm
0.5mm
0.5mm
50AJ4242

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.165
30+$0.153
100+$0.140
250+$0.133
500+$0.126
More Pricing...
0.39µH
0.45ohm
180MHz
200mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
69AH1213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.234
30+$0.209
100+$0.199
250+$0.177
500+$0.173
More Pricing...
0.39µH
0.45ohm
180MHz
200mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 5%
-
Shielded
Ferrite
2mm
1.25mm
0.85mm
62AJ9365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.104
30+$0.098
100+$0.090
250+$0.087
500+$0.085
More Pricing...
27nH
0.45ohm
1.4GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
70AK2775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
30+$0.132
100+$0.122
250+$0.119
500+$0.116
More Pricing...
150nH
0.45ohm
500MHz
200mA
-
0603 [1608 Metric]
-
MLF Series
± 10%
-
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
11AN1696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.417
30+$0.352
100+$0.323
250+$0.225
500+$0.189
More Pricing...
18nH
0.45ohm
2GHz
600mA
-
0603 [1608 Metric]
-
CE1608Q Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN1652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.221
30+$0.195
100+$0.173
250+$0.108
500+$0.089
More Pricing...
12nH
0.45ohm
3GHz
400mA
-
0402 [1005 Metric]
-
CE1005Q Series
± 2%
-
Shielded
Ceramic
1mm
0.5mm
0.5mm
03AM8729

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.133
30+$0.119
100+$0.113
250+$0.101
500+$0.099
More Pricing...
12nH
0.45ohm
3GHz
300mA
-
0603 [1608 Metric]
-
3655 Series
± 5%
-
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
80AH9890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.272
30+$0.133
100+$0.085
250+$0.061
500+$0.046
More Pricing...
12nH
0.45ohm
3GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
-
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
83AH8547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.065
30+$0.061
100+$0.057
250+$0.055
500+$0.054
More Pricing...
8.2nH
0.45ohm
3.4GHz
230mA
-
0201 [0603 Metric]
0201 [0603 Metric]
WE-MK Series
± 5%
-
Unshielded
Ceramic
0.6mm
0.3mm
0.3mm
64AH4485

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.020
12nH
0.45ohm
3GHz
300mA
-
0603 [1608 Metric]
0603 [1608 Metric]
MP CL Series
± 5%
-
Shielded
Ceramic
1.65mm
0.8mm
0.8mm
1-21 of 21 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK