Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLF2012A1R8JT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AJ4234RL
Cut Tape50AJ4234
Product RangeMLF Series
Your Part Number
2,330 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.165 | $1.65 |
| Total Price | $1.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.165 |
| 30+ | $0.152 |
| 100+ | $0.139 |
| 250+ | $0.132 |
| 500+ | $0.126 |
| 1000+ | $0.119 |
| 2500+ | $0.117 |
| 5000+ | $0.115 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF2012A1R8JT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AJ4234RL
Cut Tape50AJ4234
Product RangeMLF Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.45ohm
Self Resonant Frequency90MHz
DC Current Rating80mA
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeMLF Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height0.85mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
90MHz
Inductor Case / Package
0805 [2012 Metric]
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
0.85mm
DC Resistance Max
0.45ohm
DC Current Rating
80mA
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
