Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLP1608V2R2BT0S1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AJ4261RL
Cut Tape50AJ4261
Product RangeMLP Series
Your Part Number
3,090 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.281 | $2.81 |
| Total Price | $2.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.281 |
| 30+ | $0.261 |
| 100+ | $0.243 |
| 250+ | $0.232 |
| 500+ | $0.220 |
| 1000+ | $0.208 |
| 2500+ | $0.205 |
| 5000+ | $0.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLP1608V2R2BT0S1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AJ4261RL
Cut Tape50AJ4261
Product RangeMLP Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.468ohm
Self Resonant Frequency-
DC Current Rating600mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeMLP Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.95mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case Style
0603 [1608 Metric]
Product Range
MLP Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.95mm
DC Resistance Max
0.468ohm
DC Current Rating
600mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate