0
0 Items$0.00

3ohm Multilayer Inductors :

13 Products Found
Find a huge range of 3ohm Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 0.25ohm, 0.15ohm, 0.2ohm & 0.3ohm Multilayer Inductors from the worlds top manufacturers including: Murata, TDK, Bourns & Sigmainductors - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
24AJ0781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.159
30+$0.140
100+$0.114
250+$0.106
500+$0.099
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.143
30+$0.127
100+$0.104
250+$0.097
500+$0.089
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.092
30+$0.082
100+$0.078
250+$0.068
500+$0.067
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.183
30+$0.161
100+$0.152
250+$0.135
500+$0.132
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.320
30+$0.260
100+$0.245
250+$0.196
500+$0.174
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
70AK2780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.233
25+$0.173
100+$0.166
250+$0.149
500+$0.142
More Pricing...
82µH
3ohm
14MHz
2mA
0805 [2012 Metric]
-
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
11AN1615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.172
30+$0.152
100+$0.135
250+$0.085
500+$0.069
More Pricing...
39nH
3ohm
1.5GHz
120mA
0201 [0603 Metric]
-
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
03AM8674

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.090
30+$0.080
100+$0.077
250+$0.068
500+$0.067
More Pricing...
150nH
3ohm
550MHz
150mA
0402 [1005 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
11AN1614

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.172
30+$0.152
100+$0.135
250+$0.085
500+$0.069
More Pricing...
36nH
3ohm
1.5GHz
120mA
0201 [0603 Metric]
-
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
50AJ4236

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.170
25+$0.140
100+$0.117
250+$0.111
500+$0.106
More Pricing...
82µH
3ohm
8MHz
2mA
0805 [2012 Metric]
0805 [2012 Metric]
MLF Series
± 10%
Shielded
Ferrite
2mm
1.25mm
1.25mm
31Y2609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.102
30+$0.094
100+$0.090
250+$0.088
500+$0.087
More Pricing...
39nH
3ohm
1.6GHz
160mA
0201 [0603 Metric]
0201 [0603 Metric]
MHQ-P Series
± 5%
Unshielded
Ceramic, Non-Magnetic
0.65mm
0.35mm
0.35mm
65AH7698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.164
30+$0.150
100+$0.142
250+$0.132
500+$0.130
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
31Y2714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Pricing is unavailable. Please contact customer services.
390nH
3ohm
300MHz
100mA
0603 [1608 Metric]
-
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1.6mm
0.8mm
0.8mm
1-13 of 13 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK