Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLF2012C820KTD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK2780RL
Cut Tape70AK2780
Product RangeMLF Series
Your Part Number
750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.233 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.233 |
| 25+ | $0.173 |
| 100+ | $0.166 |
| 250+ | $0.149 |
| 500+ | $0.142 |
| 1000+ | $0.136 |
| 2500+ | $0.129 |
| 5000+ | $0.125 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF2012C820KTD25Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK2780RL
Cut Tape70AK2780
Product RangeMLF Series
Technical Datasheet
Inductance82µH
DC Resistance Max3ohm
Self Resonant Frequency14MHz
DC Current Rating2mA
Inductor Case / Package0805 [2012 Metric]
Product RangeMLF Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
82µH
Self Resonant Frequency
14MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
3ohm
DC Current Rating
2mA
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
