Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA
Manufacturer Part NoLQG15HZ3N3C02DCopy
Newark Part No.
Re-Reel76AH5397RL
Cut Tape76AH5397
Product RangeLQG15HZ_02
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Packaging Options
Product Information
ManufacturerMURATA
Manufacturer Part NoLQG15HZ3N3C02DCopy
Newark Part No.
Re-Reel76AH5397RL
Cut Tape76AH5397
Product RangeLQG15HZ_02
Technical Datasheet
Inductance3.3nH
DC Current Rating800mA
Self Resonant Frequency6GHz
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
DC Resistance Max0.125ohm
Product RangeLQG15HZ_02
Inductance Tolerance± 0.2nH
Inductor ConstructionUnshielded
Core MaterialAir
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
6GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
LQG15HZ_02
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Current Rating
800mA
Inductor Case Style
0402 [1005 Metric]
DC Resistance Max
0.125ohm
Inductance Tolerance
± 0.2nH
Core Material
Air
Product Width
0.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate