0
0 Items$0.00

2GHz Multilayer Inductors :

31 Products Found
Find a huge range of 2GHz Multilayer Inductors at Newark Electronics Mexico. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: Murata, TDK, Wurth Elektronik, Bourns & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
28W2901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.315
25+$0.264
100+$0.217
250+$0.205
500+$0.191
More Pricing...
32nH
2.2ohm
2GHz
175mA
0402 [1005 Metric]
0402 [1005 Metric]
MLO HLC02 Series
± 3%
Unshielded
Non-Magnetic
1mm
0.58mm
0.35mm
55X3943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.244
30+$0.230
100+$0.216
250+$0.207
500+$0.197
More Pricing...
22nH
600mohm
2GHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
74M2724

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.140
30+$0.127
100+$0.114
250+$0.107
500+$0.101
More Pricing...
27nH
0.55ohm
2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
LQG18HN_00 Series
± 5%
Unshielded
Air
1.6mm
0.8mm
0.8mm
24AJ0942

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.130
30+$0.125
100+$0.120
250+$0.114
500+$0.108
More Pricing...
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.130
30+$0.119
100+$0.096
250+$0.089
500+$0.083
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0943

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.352
30+$0.296
100+$0.273
250+$0.190
500+$0.160
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0945

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.087
30+$0.078
100+$0.074
250+$0.065
500+$0.063
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.190
30+$0.168
100+$0.160
250+$0.141
500+$0.138
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.130
30+$0.119
100+$0.096
250+$0.089
500+$0.083
More Pricing...
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.257
30+$0.210
100+$0.195
250+$0.165
500+$0.161
More Pricing...
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.454
30+$0.383
100+$0.353
250+$0.245
500+$0.205
More Pricing...
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.124
30+$0.112
100+$0.091
250+$0.085
500+$0.079
More Pricing...
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.083
30+$0.077
100+$0.070
250+$0.067
500+$0.062
More Pricing...
18nH
0.6ohm
2GHz
350mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
24AJ0944

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.093
30+$0.083
100+$0.079
250+$0.069
500+$0.068
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.139
30+$0.134
100+$0.130
250+$0.126
500+$0.122
More Pricing...
23nH
1.1ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.107
30+$0.095
100+$0.087
250+$0.081
500+$0.076
More Pricing...
24nH
1.2ohm
2GHz
230mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
62AJ9363

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.104
30+$0.098
100+$0.090
250+$0.089
500+$0.087
More Pricing...
18nH
0.35ohm
2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MK Series
± 2%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
62AJ9484

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.063
30+$0.059
100+$0.056
250+$0.053
500+$0.049
More Pricing...
18nH
0.35ohm
2GHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
WE-MCI Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
58AK2027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.747
30+$0.681
100+$0.615
250+$0.582
500+$0.547
More Pricing...
18nH
0.24ohm
2GHz
550mA
0603 [1608 Metric]
-
WE-MK Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN1696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.417
30+$0.352
100+$0.323
250+$0.225
500+$0.189
More Pricing...
18nH
0.45ohm
2GHz
600mA
0603 [1608 Metric]
-
CE1608Q Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
11AN1600

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.172
30+$0.152
100+$0.135
250+$0.085
500+$0.069
More Pricing...
24nH
2.3ohm
2GHz
140mA
0201 [0603 Metric]
-
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
03AM8684

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.075
30+$0.064
100+$0.060
250+$0.059
500+$0.058
More Pricing...
20nH
0.6ohm
2GHz
350mA
0402 [1005 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1mm
0.5mm
0.5mm
22AM1886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.071
30+$0.066
100+$0.061
250+$0.058
500+$0.055
More Pricing...
27nH
1.6ohm
2GHz
170mA
0201 [0603 Metric]
-
AIMC-06UHQ Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.4mm
11AN1601

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.172
30+$0.152
100+$0.135
250+$0.085
500+$0.069
More Pricing...
27nH
2.3ohm
2GHz
140mA
0201 [0603 Metric]
-
CE0603M Series
± 3%
Shielded
Ceramic
0.6mm
0.3mm
0.3mm
03AM8732

RoHS

SIGMAINDUCTORS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+$0.160
30+$0.142
100+$0.131
250+$0.120
500+$0.111
More Pricing...
22nH
0.6ohm
2GHz
300mA
0603 [1608 Metric]
-
3655 Series
± 5%
Shielded
Ceramic
1.6mm
0.8mm
0.8mm
1-25 of 31 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK