Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447860118Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58AK2027RL
Cut Tape58AK2027
Product RangeWE-MK Series
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.747 | $7.47 |
| Total Price | $7.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.747 |
| 30+ | $0.681 |
| 100+ | $0.615 |
| 250+ | $0.582 |
| 500+ | $0.547 |
| 1000+ | $0.525 |
| 2500+ | $0.502 |
| 5000+ | $0.491 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447860118Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58AK2027RL
Cut Tape58AK2027
Product RangeWE-MK Series
Technical Datasheet
Inductance18nH
DC Resistance Max0.24ohm
Self Resonant Frequency2GHz
DC Current Rating550mA
Inductor Case / Package0603 [1608 Metric]
Product RangeWE-MK Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
18nH
Self Resonant Frequency
2GHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.24ohm
DC Current Rating
550mA
Product Range
WE-MK Series
Inductor Construction
Unshielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
