RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
29AJ4371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.535
10+
$0.445
25+
$0.391
50+
$0.381
100+
$0.370
More Pricing...
Min: 5 / Mult: 5
18µH
B82144F2 LBC+ Series
-
0.155ohm
-
12MHz
-
-
2.2A
± 10%
-
62AJ9293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.088
25+
$0.085
50+
$0.083
100+
$0.077
250+
$0.074
More Pricing...
Min: 10 / Mult: 10
2.4nH
WE-MK Series
-
0.2ohm
Shielded
8.3GHz
-
-
350mA
± 0.1nH
-
62AJ9298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.090
25+
$0.087
50+
$0.083
100+
$0.077
250+
$0.075
More Pricing...
Min: 10 / Mult: 10
3.9nH
WE-MK Series
-
0.27ohm
Shielded
6GHz
-
-
300mA
± 0.1nH
-
62AJ9456

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.030
50+
$0.028
100+
$0.027
Min: 10 / Mult: 10
8.2nH
WE-MCI Series
-
0.33ohm
Shielded
3.6GHz
-
-
300mA
± 5%
-
62AJ8108

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.158
Min: 5 / Mult: 5
4.7µH
CWF2414 Series
-
0.43ohm
Unshielded
51MHz
-
-
840mA
± 10%
-
24AJ0856

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.207
25+
$0.182
50+
$0.171
100+
$0.158
250+
$0.145
More Pricing...
Min: 10 / Mult: 10
62nH
LQG15WH_02 Series
-
1.9ohm
Unshielded
1.1GHz
-
-
180mA
± 2%
-
04X9570

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
500+
$1.660
1000+
$1.620
2000+
$1.600
3000+
$1.580
5000+
$1.440
Min: 500 / Mult: 500
120nH
Midi Spring 1812SMS Series
1.5A
0.0173ohm
-
1.1GHz
-
-
-
± 2%
-
35R0862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.093
50+
$0.088
100+
$0.082
250+
$0.077
More Pricing...
Min: 10 / Mult: 10
4.7µH
LQW15AN_00 Series
-
0.07ohm
Unshielded
8GHz
-
-
750mA
± 0.2nH
-
12P7270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.762
10+
$0.631
25+
$0.553
50+
$0.538
100+
$0.522
More Pricing...
Min: 5 / Mult: 5
10µH
B82432C SIMID Series
-
0.98ohm
Unshielded
28MHz
-
-
320mA
± 10%
-
13J5612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.304
10+
$0.248
25+
$0.238
50+
$0.227
100+
$0.217
More Pricing...
Min: 5 / Mult: 5
47µH
B82422T SIMID Series
-
7ohm
Unshielded
15MHz
-
-
60mA
± 10%
-
61T8040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.870
10+
$2.840
25+
$2.760
50+
$2.670
100+
$2.510
More Pricing...
Min: 1 / Mult: 1
18µH
WE-ASI Series
-
72ohm
Unshielded
400kHz
-
-
80mA
± 10%
-
33P8678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.528
10+
$0.442
25+
$0.417
50+
$0.387
100+
$0.361
More Pricing...
Min: 1 / Mult: 1
4.7µH
VLCF Series
-
0.098ohm
Shielded
-
-
-
1.71A
± 30%
-
38K3981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.248
Min: 5 / Mult: 5
10µH
LQH32CN_33 Series
450mA
0.3ohm
Shielded
26MHz
-
-
450mA
± 10%
-
30K5400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.168
10+
$0.136
25+
$0.135
Min: 1 / Mult: 1
10µH
CB Series
-
0.82ohm
Unshielded
32MHz
-
-
350mA
± 20%
-
46W4775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.072
25+
$0.067
50+
$0.064
100+
$0.064
250+
$0.060
More Pricing...
Min: 10 / Mult: 10
220nH
MLZ Series
-
0.27ohm
Shielded
150MHz
-
-
600mA
± 20%
-
35R0851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.112
25+
$0.106
50+
$0.102
100+
$0.097
250+
$0.095
More Pricing...
Min: 10 / Mult: 10
2.2nH
LQW15AN_10 Series
-
0.027ohm
Unshielded
14GHz
-
-
1A
± 0.2nH
-
74T0874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.492
25+
$0.476
50+
$0.459
100+
$0.427
More Pricing...
Min: 5 / Mult: 5
2.2nH
WE-RFI Series
-
3.1ohm
Unshielded
110MHz
-
-
110mA
± 5%
-
34R6057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.454
25+
$0.449
50+
$0.424
100+
$0.393
More Pricing...
Min: 5 / Mult: 5
1nH
WE-KI Series
-
0.045ohm
Unshielded
6GHz
-
-
1.36A
± 0.2nH
-
42M2090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.036
50+
$0.034
100+
$0.032
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
27nH
LQG15HN_02 Series
-
0.67ohm
Unshielded
1.6GHz
-
-
300mA
± 5%
-
39T4696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.331
10+
$0.226
25+
$0.208
50+
$0.189
100+
$0.172
More Pricing...
Min: 5 / Mult: 5
120nH
L-15W Series
-
0.48ohm
-
1.1GHz
-
-
500mA
± 5%
-
33P7493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.078
25+
$0.072
50+
$0.067
100+
$0.061
250+
$0.060
More Pricing...
Min: 10 / Mult: 10
6.2nH
MLG Series
-
0.25ohm
Unshielded
4GHz
-
-
600mA
± 0.3nH
-
97K3816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.126
25+
$0.118
50+
$0.110
100+
$0.101
250+
$0.094
More Pricing...
Min: 10 / Mult: 10
12nH
LQW18AN_00 Series
-
0.13ohm
Unshielded
6GHz
-
-
600mA
± 2%
-
74M2735

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.117
25+
$0.116
50+
$0.111
100+
$0.104
250+
$0.097
Min: 10 / Mult: 10
82nH
LQG18HN_00 Series
-
0.85ohm
Unshielded
900MHz
-
-
300mA
± 5%
-
74M2719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.125
25+
$0.118
50+
$0.111
100+
$0.103
250+
$0.097
More Pricing...
Min: 10 / Mult: 10
15nH
LQG18HN_00 Series
-
0.4ohm
Unshielded
2.8GHz
-
-
350mA
± 5%
-
78R5750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.456
25+
$0.436
50+
$0.337
100+
$0.314
250+
$0.295
More Pricing...
Min: 10 / Mult: 10
10µH
WE-TCI Series
-
1.3ohm
Unshielded
4.5GHz
-
-
200mA
± 2%
-
551-575 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK