RF Inductors:

6,764 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Product Range
RMS Current (Irms)
DC Resistance Max
Inductor Construction
Self Resonant Frequency
Self Resonant Frequency Min
Saturation Current (Isat)
DC Current Rating
Inductance Tolerance
High Frequency Inductor Case
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
06W0863

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.036
50+
$0.034
100+
$0.025
250+
$0.021
Min: 10 / Mult: 10
27nH
MCFT Series
-
3.25ohm
Shielded
2.5GHz
-
-
75mA
± 1%
-
74T0900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.939
25+
$0.938
50+
$0.928
100+
$0.839
250+
$0.831
More Pricing...
Min: 10 / Mult: 10
470nH
WE-PMI Series
-
0.1ohm
Shielded
130MHz
-
-
-
± 20%
-
38K3993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.248
Min: 5 / Mult: 5
22µH
LQH32MN_23 Series
-
2.8ohm
Shielded
14MHz
-
-
150mA
± 5%
-
34R6098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.454
25+
$0.449
50+
$0.424
100+
$0.393
More Pricing...
Min: 5 / Mult: 5
56nH
WE-KI Series
-
0.97ohm
Unshielded
1.76GHz
-
-
100mA
± 5%
-
74T0865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.492
25+
$0.487
50+
$0.459
100+
$0.427
More Pricing...
Min: 5 / Mult: 5
10µH
WE-RFH Series
-
2.8ohm
Unshielded
40MHz
-
-
300mA
± 5%
-
34R6065

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.427
10+
$0.410
25+
$0.397
50+
$0.384
100+
$0.356
More Pricing...
Min: 5 / Mult: 5
3.9nH
WE-KI Series
-
0.066ohm
Unshielded
5.8GHz
-
-
840mA
± 5%
-
33P7445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.133
25+
$0.123
50+
$0.113
100+
$0.104
250+
$0.096
More Pricing...
Min: 10 / Mult: 10
22µH
MLF Series
-
1.7ohm
Shielded
18MHz
-
-
2mA
± 10%
-
35M1478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
22µH
3650 Series
-
0.22ohm
Unshielded
2.6GHz
-
-
500mA
± 5%
-
39T4673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.395
10+
$0.243
25+
$0.231
50+
$0.228
100+
$0.225
Min: 5 / Mult: 5
1.8nH
L-14W Series
-
0.08ohm
-
6.9GHz
-
-
700mA
± 0.2nH
-
39T4593

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.050
25+
$0.043
Min: 10 / Mult: 10
2.4nH
L-07C Series
-
0.16ohm
-
-
-
-
300mA
± 0.3nH
-
24W8188

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.394
10+
$0.367
25+
$0.350
50+
$0.331
100+
$0.321
Min: 5 / Mult: 5
18nH
36541E Series
-
0.12ohm
Unshielded
3.55GHz
-
-
900mA
± 5%
-
06W0841

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.033
50+
$0.032
100+
$0.022
250+
$0.019
Min: 10 / Mult: 10
3.7nH
MCFT Series
-
0.55ohm
Shielded
6GHz
-
-
340mA
± 0.1nH
-
10R8608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.185
25+
$0.123
50+
$0.110
Min: 10 / Mult: 10
27nH
MCFT Series
-
0.3ohm
Shielded
2.48GHz
-
-
400mA
± 5%
-
34R6067

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.469
10+
$0.454
25+
$0.452
50+
$0.424
100+
$0.393
More Pricing...
Min: 5 / Mult: 5
4.7nH
WE-KI Series
-
0.13ohm
Unshielded
4.775GHz
-
-
640mA
± 5%
-
35M1510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.392
10+
$0.343
25+
$0.330
50+
$0.307
100+
$0.283
Min: 5 / Mult: 5
470nH
3650 Series
-
1.19ohm
Unshielded
450MHz
-
-
470mA
± 5%
-
74T0881

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.513
10+
$0.492
25+
$0.490
50+
$0.459
100+
$0.427
More Pricing...
Min: 5 / Mult: 5
10µH
WE-RFI Series
-
5ohm
Unshielded
40MHz
-
-
80mA
± 5%
-
33P8682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.551
10+
$0.482
25+
$0.452
50+
$0.421
100+
$0.393
More Pricing...
Min: 1 / Mult: 1
10µH
VLCF Series
-
0.182ohm
Shielded
-
-
-
1.56A
± 20%
-
35M1449

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
150nH
3650 Series
-
0.56ohm
Unshielded
920MHz
-
-
400mA
± 5%
-
35M1517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.424
10+
$0.349
25+
$0.329
50+
$0.310
100+
$0.290
Min: 5 / Mult: 5
1µH
3650 Series
-
1.75ohm
Unshielded
290MHz
-
-
370mA
± 5%
-
33P7461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.138
10+
$0.112
25+
$0.105
50+
$0.099
100+
$0.093
More Pricing...
Min: 5 / Mult: 5
100µH
MLF Series
-
3.1ohm
Shielded
7MHz
-
-
2mA
± 10%
-
06W0786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.049
50+
$0.047
100+
$0.033
250+
$0.029
Min: 10 / Mult: 10
0.7nH
MCFT Series
-
0.1ohm
Shielded
6GHz
-
-
600mA
± 0.1nH
-
95K8693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$12.350
10+
$11.470
25+
$11.180
50+
$11.050
100+
$10.980
Min: 1 / Mult: 1
220nH
3615 Series
-
0.035ohm
Shielded
415MHz
-
-
2.57A
± 10%
-
26M7222

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.680
10+
$0.596
25+
$0.546
50+
$0.496
100+
$0.447
Min: 1 / Mult: 1
150nH
3613C Series
-
9ohm
Shielded
5MHz
-
-
105mA
± 10%
-
74M2812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.347
Min: 1 / Mult: 1
22µH
LQH43CN_03 Series
420mA
0.6ohm
Unshielded
15MHz
-
-
420mA
± 10%
-
33P8683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.633
10+
$0.528
25+
$0.498
50+
$0.469
100+
$0.439
More Pricing...
Min: 1 / Mult: 1
10µH
VLCF Series
-
0.237ohm
Shielded
-
-
-
1.5A
± 20%
-
776-800 of 6764 items
of 271 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK