Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-331K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2893
Product Range6000 Series
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.851 |
| 10+ | $0.651 |
| 25+ | $0.633 |
| 50+ | $0.614 |
| 100+ | $0.578 |
| 500+ | $0.476 |
| 1000+ | $0.453 |
| 2500+ | $0.435 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS JW MILLER
Manufacturer Part No6000-331K-RCCopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.63K2893
Product Range6000 Series
Technical Datasheet
Product Range6000 Series
Inductance330µH
DC Current Rating780mA
DC Resistance Max0.85ohm
Inductance Tolerance± 10%
Self Resonant Frequency2.3MHz
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 6000 series radial lead RF Choke with ferrite bobbin core and high current capacity.
- Low core loss at frequency
- High reliability, efficiency
- Winding covered with shrink tubing
- Fixed lead spacing
- -55 to 105°C Operating temperature range
Applications
Power Management, Industrial
Notes
Current to cause 5% maximum inductance drop.
Technical Specifications
Product Range
6000 Series
DC Current Rating
780mA
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
330µH
DC Resistance Max
0.85ohm
Self Resonant Frequency
2.3MHz
Technical Docs (2)
Alternatives for 6000-331K-RC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate