Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoTFM201610ALMAR24MTAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78AH2299RL
Cut Tape78AH2299
Product RangeTFM-ALMA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.681 | $3.41 |
| Total Price | $3.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.681 |
| 25+ | $0.565 |
| 100+ | $0.475 |
| 250+ | $0.449 |
| 500+ | $0.422 |
| 1000+ | $0.381 |
| 2500+ | $0.380 |
| 5000+ | $0.379 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM201610ALMAR24MTAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel78AH2299RL
Cut Tape78AH2299
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance240nH
DC Resistance Max0.023ohm
Self Resonant Frequency-
DC Current Rating6.2A
Inductor Case Style2mm x 1.6mm x 1mm
Inductor Case / Package0806 [2016 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
240nH
Self Resonant Frequency
-
Inductor Case Style
2mm x 1.6mm x 1mm
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.023ohm
DC Current Rating
6.2A
Inductor Case / Package
0806 [2016 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate