Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM252012ALMAR47MTAA Thin Film Inductor, 0.47 µH, 0.024 ohm, 5.6 A, 1008 [2520 Metric], TFM-ALMA Series](https://mexico.newark.com/productimages/standard/en_US/69AH2970-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM252012ALMAR47MTAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69AH2970RL
Cut Tape69AH2970
Product RangeTFM-ALMA Series
Your Part Number
27 In Stock
5,904 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.623 | $0.62 |
| Total Price | $0.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.623 |
| 25+ | $0.525 |
| 100+ | $0.446 |
| 250+ | $0.445 |
| 500+ | $0.427 |
| 1000+ | $0.378 |
| 2500+ | $0.364 |
| 5000+ | $0.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM252012ALMAR47MTAACopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel69AH2970RL
Cut Tape69AH2970
Product RangeTFM-ALMA Series
Technical Datasheet
Inductance0.47µH
DC Resistance Max0.024ohm
Self Resonant Frequency-
DC Current Rating5.6A
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeTFM-ALMA Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.47µH
Self Resonant Frequency
-
Inductor Case Style
1008 [2520 Metric]
Product Range
TFM-ALMA Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
DC Resistance Max
0.024ohm
DC Current Rating
5.6A
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate