0
0 Items$0.00

Wirewound Inductors :

6,407 Products Found
Find a huge range of Wirewound Inductors at Newark Electronics Mexico. We stock a large selection of Wirewound Inductors, including new and most popular products from the world's top manufacturers including: Murata, Coilcraft, TDK, Wurth Elektronik & Pulse Electronics

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
09P2883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.199
25+$0.163
50+$0.151
100+$0.138
250+$0.131
10µH
-
0.36ohm
32MHz
-
380mA
-
0603 [1608 Metric]
0603 [1608 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
-
25R4117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.201
2.2µH
-
0.065ohm
150MHz
-
1.6A
-
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
-
74M2807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.406
10+$0.335
25+$0.326
50+$0.304
100+$0.281
More Pricing...
10µH
650mA
0.24ohm
23MHz
-
650mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
-
09P2887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.188
25+$0.162
47µH
-
2.5ohm
11MHz
-
140mA
-
0603 [1608 Metric]
0603 [1608 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
-
83T0151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.090
50+$0.083
100+$0.076
250+$0.072
More Pricing...
100µH
-
4ohm
8MHz
-
50mA
-
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
-
61J5183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.330
10+$0.274
25+$0.261
50+$0.246
100+$0.232
1mH
-
40ohm
2.5MHz
-
30mA
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
67R4051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.320
10+$1.080
25+$1.010
50+$0.945
100+$0.881
10µH
-
1.6ohm
20MHz
-
250mA
-
1812 [4532 Metric]
1812 [4532 Metric]
IMC-1812 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
30K5409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.217
10+$0.186
25+$0.177
50+$0.168
100+$0.159
10µH
-
0.133ohm
23MHz
-
900mA
-
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
-
18J0833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.164
10+$0.137
25+$0.129
50+$0.121
100+$0.113
More Pricing...
10µH
-
0.36ohm
30MHz
-
480mA
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
25M8332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.517
10+$0.432
25+$0.385
50+$0.375
100+$0.366
More Pricing...
1mH
-
0.1ohm
150MHz
-
1.15A
-
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
15AC9887

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.111
4.7µH
-
130mohm
46MHz
-
1.1A
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
61J5181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.341
10+$0.287
25+$0.272
50+$0.258
100+$0.243
More Pricing...
100µH
-
8ohm
8MHz
-
110mA
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
10R8747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.496
10+$0.287
25+$0.190
50+$0.167
330µH
-
15ohm
3.5MHz
-
85mA
-
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
-
-
± 10%
Shielded
Ceramic
4.5mm
3.2mm
3.2mm
-
10R8698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.512
10+$0.300
25+$0.202
50+$0.179
10µH
-
4.5ohm
30MHz
-
180mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
-
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
-
92AH1130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.950
10+$0.816
25+$0.742
50+$0.700
100+$0.659
More Pricing...
10µH
-
0.132ohm
19MHz
-
1.42A
-
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
-
30K5413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.238
10+$0.200
25+$0.199
50+$0.184
100+$0.169
4.7µH
-
100mohm
70MHz
-
1.01A
-
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
-
10R8711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.475
10+$0.274
25+$0.182
50+$0.160
15µH
-
2.7ohm
24MHz
-
200mA
-
1008 [2520 Metric]
1008 [2520 Metric]
MCFT Series
-
-
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
-
01AC8284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.374
10+$0.316
25+$0.284
50+$0.278
100+$0.271
More Pricing...
10µH
-
1.6ohm
25MHz
-
180mA
-
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
-
95AJ6750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.294
25+$0.246
3.3µH
-
0.144ohm
-
-
1.8A
-
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
95AJ6751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.390
25+$0.325
50+$0.301
100+$0.276
250+$0.272
More Pricing...
4.7µH
-
0.24ohm
-
-
1.5A
-
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
95AJ6749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.375
25+$0.294
50+$0.264
100+$0.234
250+$0.224
0.47µH
-
30mohm
-
-
4.2A
-
0805 [2012 Metric]
0805 [2012 Metric]
MCOIL ME-H Series
-
-
± 20%
Shielded
Metal
2mm
1.2mm
1mm
-
53K5232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.756
10+$0.700
1mH
-
0.7ohm
120MHz
-
400mA
-
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
-
38K0014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.799
10+$0.675
25+$0.601
50+$0.587
100+$0.574
More Pricing...
10µH
-
0.35ohm
25MHz
-
650mA
-
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
15AC6764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.209
10+$0.175
25+$0.166
50+$0.158
100+$0.150
More Pricing...
12µH
-
2.5ohm
20MHz
-
140mA
-
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
92AH1134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.290
10+$1.110
25+$0.991
50+$0.917
100+$0.844
More Pricing...
12µH
-
0.141ohm
19MHz
-
1.38A
-
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
-
1-25 of 6407 items
of 257 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK