0
0 Items$0.00

Wirewound Inductors :

6,827 Products Found
Find a huge range of Wirewound Inductors at Newark Electronics Mexico. We stock a large selection of Wirewound Inductors, including new and most popular products from the world's top manufacturers including: Murata, Coilcraft, Wurth Elektronik, TDK & Pulse Electronics

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
High Frequency Inductor Case
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Self Resonant Frequency Min
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
09P2883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.200
25+$0.164
100+$0.139
250+$0.131
500+$0.125
More Pricing...
10µH
-
0.36ohm
32MHz
-
380mA
-
0603 [1608 Metric]
0603 [1608 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
-
25R4117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.201
25+$0.170
100+$0.144
250+$0.134
500+$0.126
More Pricing...
2.2µH
-
0.065ohm
150MHz
-
1.6A
-
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
-
74M2807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.405
25+$0.333
100+$0.280
250+$0.260
500+$0.239
More Pricing...
10µH
650mA
0.24ohm
23MHz
-
650mA
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
-
38K0148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.537
25+$0.419
100+$0.377
250+$0.352
500+$0.334
More Pricing...
470nH
-
1.9ohm
650MHz
-
190mA
-
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
-
-
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
-
09P2887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.189
25+$0.163
100+$0.139
250+$0.131
500+$0.125
More Pricing...
47µH
-
2.5ohm
11MHz
-
140mA
-
0603 [1608 Metric]
0603 [1608 Metric]
CB Series
-
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
-
83T0151

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.092
100+$0.079
250+$0.075
500+$0.070
More Pricing...
100µH
-
4ohm
8MHz
-
50mA
-
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
-
61J5183

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.330
25+$0.274
100+$0.232
250+$0.194
500+$0.181
More Pricing...
1mH
-
40ohm
2.5MHz
-
30mA
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
67R4051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
25+$1.040
100+$0.856
250+$0.807
500+$0.670
More Pricing...
10µH
-
1.6ohm
20MHz
-
250mA
-
1812 [4532 Metric]
1812 [4532 Metric]
IMC-1812 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
30K5409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.249
25+$0.209
100+$0.177
250+$0.166
500+$0.155
More Pricing...
10µH
-
0.133ohm
23MHz
-
900mA
-
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
-
18J0833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.174
25+$0.139
100+$0.116
250+$0.107
500+$0.098
More Pricing...
10µH
-
0.36ohm
30MHz
-
480mA
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
25M8332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.538
25+$0.400
100+$0.381
250+$0.356
500+$0.344
More Pricing...
1mH
-
0.1ohm
150MHz
-
1.15A
-
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
15AC9887

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.077
6000+$0.071
10000+$0.063
4.7µH
-
130mohm
46MHz
-
1.1A
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
61J5181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.340
25+$0.287
100+$0.243
250+$0.215
500+$0.207
More Pricing...
100µH
-
8ohm
8MHz
-
110mA
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
38K3982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.316
25+$0.254
100+$0.222
250+$0.214
500+$0.200
More Pricing...
100µH
100mA
3.5ohm
10MHz
-
100mA
-
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_23 Series
-
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
-
10R8747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.543
25+$0.456
100+$0.418
250+$0.286
500+$0.237
More Pricing...
330µH
-
15ohm
3.5MHz
-
85mA
-
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
-
-
± 10%
Shielded
Ceramic
4.5mm
3.2mm
3.2mm
-
10R8698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.519
25+$0.436
100+$0.400
250+$0.273
500+$0.227
More Pricing...
10µH
-
4.5ohm
30MHz
-
180mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
-
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
-
92AH1130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.918
25+$0.744
100+$0.622
250+$0.593
500+$0.533
More Pricing...
10µH
-
0.132ohm
19MHz
-
1.42A
-
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
-
30K5413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.249
25+$0.205
100+$0.176
250+$0.162
500+$0.146
More Pricing...
4.7µH
-
100mohm
70MHz
-
1.01A
-
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
-
10R8711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.519
25+$0.436
100+$0.400
250+$0.273
500+$0.227
More Pricing...
15µH
-
2.7ohm
24MHz
-
200mA
-
1008 [2520 Metric]
1008 [2520 Metric]
MCFT Series
-
-
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
-
95AJ6750

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.306
25+$0.256
100+$0.216
250+$0.208
500+$0.200
More Pricing...
3.3µH
-
0.144ohm
-
-
1.8A
-
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
95AJ6751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.400
25+$0.333
100+$0.281
250+$0.279
500+$0.277
More Pricing...
4.7µH
-
0.24ohm
-
-
1.5A
-
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
95AJ6749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.365
25+$0.297
100+$0.236
250+$0.226
500+$0.204
More Pricing...
0.47µH
-
30mohm
-
-
4.2A
-
0805 [2012 Metric]
0805 [2012 Metric]
MCOIL ME-H Series
-
-
± 20%
Shielded
Metal
2mm
1.2mm
1mm
-
53K5232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.807
25+$0.762
100+$0.711
250+$0.662
500+$0.644
More Pricing...
1mH
-
0.7ohm
120MHz
-
400mA
-
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
-
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
-
38K0014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.646
25+$0.558
100+$0.526
250+$0.497
500+$0.469
More Pricing...
10µH
-
0.35ohm
25MHz
-
650mA
-
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
10R8662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.294
25+$0.247
100+$0.227
250+$0.155
500+$0.129
More Pricing...
820nH
-
2.35ohm
200MHz
-
180mA
-
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
-
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
-
1-25 of 6827 items
of 274 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK