0
0 Items$0.00

Wirewound Inductors :

3,620 Products Found
Find a huge range of Wirewound Inductors at Newark Electronics Mexico. We stock a large selection of Wirewound Inductors, including new and most popular products from the world's top manufacturers including: Murata, Coilcraft, Wurth Elektronik, TDK & Taiyo Yuden

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
Saturation Current (Isat)
DC Current Rating
High Frequency Inductor Case
Self Resonant Frequency Min
Inductor Case / Package
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
09P2883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.183
25+$0.153
100+$0.130
250+$0.123
500+$0.117
More Pricing...
10µH
-
0.36ohm
32MHz
-
380mA
-
-
0603 [1608 Metric]
0603 [1608 Metric]
CB Series
-
± 10%
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
-
25R4117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.168
25+$0.142
100+$0.121
250+$0.116
500+$0.109
More Pricing...
2.2µH
-
0.065ohm
150MHz
-
1.6A
-
-
1210 [3225 Metric]
1210 [3225 Metric]
BR Series
-
± 20%
Shielded
Ferrite
3.2mm
2.5mm
1.7mm
-
74M2807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.394
25+$0.324
100+$0.271
250+$0.249
500+$0.226
More Pricing...
10µH
650mA
0.24ohm
23MHz
-
650mA
-
-
1812 [4532 Metric]
1812 [4532 Metric]
LQH43CN_03 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
2.6mm
-
38K0148

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.467
25+$0.366
100+$0.331
250+$0.310
500+$0.294
More Pricing...
470nH
-
1.9ohm
650MHz
-
190mA
-
-
0805 [2012 Metric]
0805 [2012 Metric]
B82498F SIMID Series
-
± 5%
Unshielded
Ferrite
2.3mm
1.7mm
1.4mm
-
67R4051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.841
100+$0.711
250+$0.681
500+$0.610
More Pricing...
10µH
-
1.6ohm
20MHz
-
250mA
-
-
1812 [4532 Metric]
1812 [4532 Metric]
IMC-1812 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
18J0833

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.169
25+$0.139
100+$0.117
250+$0.109
500+$0.101
More Pricing...
10µH
-
0.36ohm
30MHz
-
480mA
-
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
83T0151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
25+$0.089
100+$0.077
250+$0.072
500+$0.068
More Pricing...
100µH
-
4ohm
8MHz
-
50mA
-
-
0805 [2012 Metric]
0805 [2012 Metric]
LB Series
-
± 10%
Unshielded
Ferrite
2mm
1.25mm
1.25mm
-
61J5183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.358
25+$0.300
100+$0.252
250+$0.247
500+$0.242
More Pricing...
1mH
-
40ohm
2.5MHz
-
30mA
-
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
25M8332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.487
25+$0.363
100+$0.345
250+$0.323
500+$0.308
More Pricing...
1mH
-
0.1ohm
150MHz
-
1.15A
-
-
1210 [3225 Metric]
1210 [3225 Metric]
B82422H SIMID Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
15AC9887

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.065
4000+$0.061
6000+$0.054
10000+$0.047
20000+$0.041
More Pricing...
4.7µH
-
130mohm
46MHz
-
1.1A
-
-
1007 [2518 Metric]
1007 [2518 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
2.5mm
1.8mm
1.8mm
-
38K3982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.263
25+$0.218
100+$0.184
250+$0.170
500+$0.158
More Pricing...
100µH
100mA
3.5ohm
10MHz
-
100mA
-
-
1210 [3225 Metric]
1210 [3225 Metric]
LQH32CN_23 Series
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
-
61J5181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.281
25+$0.237
100+$0.200
250+$0.195
500+$0.191
More Pricing...
100µH
-
8ohm
8MHz
-
110mA
-
-
1812 [4532 Metric]
1812 [4532 Metric]
CM45 Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
10R8698

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.519
25+$0.436
100+$0.400
250+$0.273
500+$0.227
More Pricing...
10µH
-
4.5ohm
30MHz
-
180mA
-
-
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
± 5%
Shielded
Ceramic
2.4mm
1.71mm
1.45mm
-
10R8747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.543
25+$0.456
100+$0.418
250+$0.286
500+$0.237
More Pricing...
330µH
-
15ohm
3.5MHz
-
85mA
-
-
1812 [4532 Metric]
1812 [4532 Metric]
MCFT Series
-
± 10%
Shielded
Ceramic
4.5mm
3.2mm
3.2mm
-
92AH1130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.863
25+$0.695
100+$0.589
250+$0.562
500+$0.522
More Pricing...
10µH
-
0.132ohm
19MHz
-
1.42A
-
-
2220 [5650 Metric]
2220 [5650 Metric]
B82442T SIMID Series
-
± 10%
Unshielded
Ferrite
5.6mm
5mm
5mm
-
30K5413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.204
25+$0.171
100+$0.144
250+$0.134
500+$0.125
More Pricing...
4.7µH
-
100mohm
70MHz
-
1.01A
-
-
1210 [3225 Metric]
1210 [3225 Metric]
CB Series
-
± 20%
Unshielded
Ferrite
3.2mm
2.5mm
2.5mm
-
10R8711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.519
25+$0.436
100+$0.400
250+$0.273
500+$0.227
More Pricing...
15µH
-
2.7ohm
24MHz
-
200mA
-
-
1008 [2520 Metric]
1008 [2520 Metric]
MCFT Series
-
± 5%
Shielded
Ceramic
2.92mm
2.79mm
2.1mm
-
01AC8284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.432
10+$0.368
15+$0.351
25+$0.333
50+$0.310
More Pricing...
10µH
-
1.6ohm
25MHz
-
180mA
-
-
1210 [3225 Metric]
1210 [3225 Metric]
B82422A SIMID Series
-
± 10%
Shielded
Ferrite
3.2mm
2.5mm
2mm
-
95AJ6750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.294
25+$0.249
100+$0.209
250+$0.194
500+$0.189
More Pricing...
3.3µH
-
0.144ohm
-
-
1.8A
-
-
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
95AJ6751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.333
25+$0.284
100+$0.240
250+$0.229
500+$0.217
More Pricing...
4.7µH
-
0.24ohm
-
-
1.5A
-
-
1008 [2520 Metric]
1008 [2520 Metric]
MCOIL ME Series
-
± 20%
Shielded
Metal
2.5mm
2mm
1mm
-
95AJ6749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.375
25+$0.289
100+$0.234
250+$0.225
500+$0.203
More Pricing...
0.47µH
-
30mohm
-
-
4.2A
-
-
0805 [2012 Metric]
0805 [2012 Metric]
MCOIL ME-H Series
-
± 20%
Shielded
Metal
2mm
1.2mm
1mm
-
53K5232

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.690
25+$0.564
100+$0.551
250+$0.539
500+$0.526
More Pricing...
1mH
-
0.7ohm
120MHz
-
400mA
-
-
1210 [3225 Metric]
1210 [3225 Metric]
IMC-1210 Series
-
± 10%
Unshielded
Ferrite
3.2mm
2.49mm
2.21mm
-
10R8662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.294
25+$0.247
100+$0.227
250+$0.155
500+$0.129
More Pricing...
820nH
-
2.35ohm
200MHz
-
180mA
-
-
0805 [2012 Metric]
0805 [2012 Metric]
MCFT Series
-
± 5%
Shielded
Ceramic
2.29mm
1.73mm
1.52mm
-
38K0014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.629
25+$0.498
100+$0.452
250+$0.424
500+$0.404
More Pricing...
10µH
-
0.35ohm
25MHz
-
650mA
-
-
1812 [4532 Metric]
1812 [4532 Metric]
B82432T SIMID Series
-
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
-
15AC6764

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.206
25+$0.174
100+$0.148
250+$0.138
500+$0.128
More Pricing...
12µH
-
2.5ohm
20MHz
-
140mA
-
-
1210 [3225 Metric]
1210 [3225 Metric]
NLV32-EF Series
-
± 5%
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
-
1-25 of 3620 items
of 145 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK