0
0 Items$0.00

2.87kohm Chip SMD Resistors :

84 Products Found
Find a huge range of 2.87kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Panasonic, Vishay, Multicomp Pro, Yageo & TE Connectivity - Holsworthy

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
89M6856

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.125
25+$0.039
100+$0.032
250+$0.026
500+$0.023
More Pricing...
2.87kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K6813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.027
100+$0.018
250+$0.012
500+$0.010
More Pricing...
2.87kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K8246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.027
100+$0.019
250+$0.018
500+$0.017
More Pricing...
2.87kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
73AC0907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.424
25+$0.296
100+$0.211
250+$0.187
500+$0.168
More Pricing...
2.87kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC4353

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.819
100+$0.606
250+$0.582
500+$0.564
More Pricing...
2.87kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
49AK1328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.012
100+$0.011
250+$0.010
500+$0.009
More Pricing...
2.87kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.025
100+$0.016
250+$0.015
500+$0.014
More Pricing...
2.87kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
59AK3094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.017
100+$0.012
250+$0.011
500+$0.010
More Pricing...
2.87kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK1929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.017
100+$0.012
250+$0.011
500+$0.010
More Pricing...
2.87kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
13AN2566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.500
25+$0.368
100+$0.340
250+$0.326
500+$0.296
More Pricing...
2.87kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
155°C
175°C
AEC-Q200
65T8410

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.112
10+$0.028
100+$0.024
1000+$0.015
5000+$0.011
More Pricing...
2.87kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
91AH6087

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$1.140
25+$0.816
100+$0.565
250+$0.543
500+$0.521
More Pricing...
2.87kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
25AJ1600

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.081
2.87kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
92AH8941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.359
30+$0.317
100+$0.281
250+$0.175
500+$0.144
More Pricing...
2.87kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
27W4545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.040
100+$0.028
250+$0.023
500+$0.019
More Pricing...
2.87kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
26W9029

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.026
100+$0.018
250+$0.014
500+$0.012
More Pricing...
2.87kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
86T3084

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.035
30+$0.017
100+$0.012
250+$0.008
500+$0.006
More Pricing...
2.87kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
28W3833

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.034
20+$0.030
30+$0.026
50+$0.021
100+$0.018
More Pricing...
2.87kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
93T7358

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.667
100+$0.480
2.87kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
63W0830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.196
25+$0.096
50+$0.062
100+$0.044
250+$0.033
More Pricing...
2.87kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y9818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.072
100+$0.061
1000+$0.041
2.87kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6165

RoHS

TE CONNECTIVITY - NEOHM
Each (Supplied on Cut Tape)
Cut Tape
1+$0.419
25+$0.310
100+$0.294
250+$0.284
500+$0.255
More Pricing...
2.87kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
43AC3786

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.025
30+$0.012
100+$0.009
250+$0.007
500+$0.006
More Pricing...
2.87kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
43AC3866

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.043
30+$0.022
100+$0.014
250+$0.010
500+$0.008
More Pricing...
2.87kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
29AH5525

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+$0.030
15000+$0.028
25000+$0.027
2.87kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 84 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK