Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW04022K87BEED SMD Chip Resistor, 2.87 kohm, ± 0.1%, 130 mW, 0402 [1005 Metric], Thin Film, High Stability](https://mexico.newark.com/productimages/standard/en_US/13AN2556-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW04022K87BEEDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AN2566RL
Cut Tape13AN2566
Product RangeTNPW e3 Series
Your Part Number
20,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.500 | $0.50 |
| Total Price | $0.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.500 |
| 25+ | $0.368 |
| 100+ | $0.340 |
| 250+ | $0.326 |
| 500+ | $0.296 |
| 1000+ | $0.290 |
| 2500+ | $0.283 |
| 5000+ | $0.275 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW04022K87BEEDCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AN2566RL
Cut Tape13AN2566
Product RangeTNPW e3 Series
Technical Datasheet
Resistance2.87kohm
Resistance Tolerance± 0.1%
Power Rating130mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating75V
Product Length1mm
Product Width0.5mm
Operating Temperature Min155°C
Operating Temperature Max175°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
2.87kohm
Power Rating
130mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
75V
Product Width
0.5mm
Operating Temperature Max
175°C
SVHC
To Be Advised
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
1mm
Operating Temperature Min
155°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
