0
0 Items$0.00

3.01kohm Chip SMD Resistors :

126 Products Found
Find a huge range of 3.01kohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Yageo, Vishay, Multicomp Pro, Panasonic & Holsworthy - Te Connectivity
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
65T8735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.500
10+
$0.780
100+
$0.660
1000+
$0.440
5000+
$0.340
3.01kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
53K2220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
3.01kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K6935

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.580
25+
$0.440
100+
$0.340
250+
$0.320
500+
$0.280
3.01kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K0092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
25+
$0.720
50+
$0.660
100+
$0.580
250+
$0.540
3.01kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52K8370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
25+
$0.500
50+
$0.480
100+
$0.420
250+
$0.380
More Pricing...
3.01kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
65AC3583

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.640
25+
$4.160
100+
$3.840
250+
$3.480
500+
$3.220
More Pricing...
3.01kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
62W8795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.340
10+
$1.480
100+
$1.420
1000+
$1.180
5000+
$1.060
3.01kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
08AH7605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.920
25+
$0.460
100+
$0.300
250+
$0.220
500+
$0.160
More Pricing...
3.01kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
66F9082
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.520
25+
$1.000
50+
$0.940
100+
$0.880
250+
$0.740
More Pricing...
3.01kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
36C8959
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.980
25+
$1.340
100+
$1.080
250+
$0.900
500+
$0.820
More Pricing...
3.01kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.02mm
0.5mm
-55°C
155°C
-
68AC6187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.700
10+
$2.320
100+
$1.580
3.01kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
09AH1395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.540
25+
$2.200
50+
$1.420
100+
$1.000
250+
$0.760
More Pricing...
3.01kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27AH0567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$8.620
25+
$7.560
50+
$6.660
100+
$5.520
250+
$4.620
More Pricing...
3.01kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
52AH3184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$11.060
25+
$9.260
50+
$8.520
100+
$5.780
250+
$4.800
More Pricing...
3.01kohm
1W
2512 [6432 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
250V
6.4mm
3.2mm
-55°C
155°C
-
08AH8654

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.440
25+
$0.720
50+
$0.460
100+
$0.320
250+
$0.240
More Pricing...
3.01kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AJ1080

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$7.320
25+
$6.820
3.01kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73T6506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.320
25+
$1.160
100+
$0.740
250+
$0.540
500+
$0.400
More Pricing...
3.01kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
97AC5663

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.700
10+
$13.320
25+
$12.880
50+
$12.440
100+
$11.900
More Pricing...
3.01kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
34AK1387

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.200
25+
$0.260
50+
$0.220
100+
$0.180
250+
$0.140
More Pricing...
3.01kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
49AK4078

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.460
25+
$1.820
100+
$1.680
250+
$1.560
500+
$1.480
More Pricing...
3.01kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.300
25+
$0.240
100+
$0.180
500+
$0.160
3.01kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
72AK6192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
10+
$0.420
25+
$0.400
50+
$0.380
100+
$0.340
More Pricing...
3.01kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW-C e3 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
59AK6544

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.900
25+
$1.800
50+
$1.760
100+
$1.720
250+
$1.600
More Pricing...
3.01kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
33AK8340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.120
25+
$0.200
100+
$0.120
250+
$0.080
2500+
$0.060
3.01kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
59AK5115

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.280
25+
$0.380
50+
$0.300
100+
$0.220
500+
$0.180
3.01kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 126 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK