0
0 Items$0.00

4.7ohm Chip SMD Resistors :

275 Products Found
Find a huge range of 4.7ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, Panasonic, Yageo & TE Connectivity - Cgs

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
73K3212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.148
25+$0.044
100+$0.037
250+$0.036
500+$0.035
More Pricing...
4.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
96M9097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.032
100+$0.022
250+$0.018
500+$0.017
More Pricing...
4.7ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
65T8823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
10+$0.044
100+$0.024
1000+$0.015
5000+$0.014
More Pricing...
4.7ohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
Precision
ERJ-6GE Series
-100ppm/°C to +600ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28AJ9260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.174
10+$0.062
100+$0.053
1000+$0.036
5000+$0.030
More Pricing...
4.7ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
High Temperature
ERJ-H2G Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
49H4742

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+$0.009
10000+$0.008
15000+$0.007
25000+$0.006
50000+$0.005
More Pricing...
4.7ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
65AC3463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.375
25+$0.167
100+$0.128
250+$0.101
500+$0.092
More Pricing...
4.7ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
53K0239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
20000+$0.080
4.7ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
65T8284

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.095
10+$0.028
100+$0.015
1000+$0.009
5000+$0.007
More Pricing...
4.7ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
ERJ-2GE Series
-100ppm/°C to +600ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
26R4050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.147
25+$0.056
100+$0.040
250+$0.033
500+$0.030
More Pricing...
4.7ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
42Y0214

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.572
25+$0.328
100+$0.212
250+$0.177
500+$0.165
More Pricing...
4.7ohm
1W
2010 [5025 Metric]
± 5%
Thick Film
Anti-Surge
CRS Series
± 200ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
43X3027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.564
10+$0.336
100+$0.235
1000+$0.188
5000+$0.186
More Pricing...
4.7ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
59AC6977

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.173
25+$0.054
100+$0.047
250+$0.039
500+$0.034
More Pricing...
4.7ohm
400mW
0805 [2012 Metric]
± 5%
Thick Film
Anti-Surge
ESR Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
97AC4930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.410
25+$3.010
100+$2.520
250+$2.290
500+$2.120
More Pricing...
4.7ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
96AC9794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.390
25+$1.220
100+$1.000
250+$0.902
500+$0.831
More Pricing...
4.7ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
65AC3482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.686
25+$0.311
100+$0.283
250+$0.245
500+$0.238
More Pricing...
4.7ohm
750mW
1210 [3225 Metric]
± 5%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
96AC7758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.750
25+$1.730
100+$1.650
250+$1.550
500+$1.520
More Pricing...
4.7ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
73AC9006

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.096
25+$0.016
100+$0.012
250+$0.010
500+$0.009
More Pricing...
4.7ohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
General Purpose
CRGCQ Series
± 400ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
79AC2271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.190
25+$0.167
100+$0.148
250+$0.091
500+$0.075
More Pricing...
4.7ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
08AH9262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.061
25+$0.030
100+$0.019
250+$0.014
500+$0.010
More Pricing...
4.7ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
NRC Series
± 350ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
29AJ0745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.271
10+$0.107
100+$0.094
1000+$0.068
5000+$0.056
More Pricing...
4.7ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ1642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.203
10+$0.074
100+$0.065
1000+$0.045
5000+$0.035
More Pricing...
4.7ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ3330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.193
10+$0.065
100+$0.056
1000+$0.035
5000+$0.026
More Pricing...
4.7ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
High Temperature
ERJ-H3G Series
-100ppm/°C to +600ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ8358

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.351
10+$0.143
100+$0.128
1000+$0.096
5000+$0.082
More Pricing...
4.7ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ8950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.262
10+$0.100
100+$0.087
1000+$0.064
5000+$0.052
More Pricing...
4.7ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
82AH6346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.069
10+$0.061
100+$0.050
1000+$0.045
5000+$0.042
More Pricing...
4.7ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
1-25 of 275 items
of 11 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK