![VISHAY CRCW12064R70FKEAHP SMD Chip Resistor, 4.7 ohm, ± 1%, 750 mW, 1206 [3216 Metric], Thick Film, Pulse Proof, High Power](https://mexico.newark.com/productimages/standard/en_US/24T6976-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.375 | $0.38 |
| Total Price | $0.38 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.375 |
| 25+ | $0.145 |
| 100+ | $0.128 |
| 250+ | $0.109 |
| 500+ | $0.100 |
| 1000+ | $0.091 |
| 2500+ | $0.083 |
| 5000+ | $0.074 |
| Quantity | Price |
|---|---|
| 5000+ | $0.076 |
| 15000+ | $0.072 |
| 25000+ | $0.069 |
Product Information
Product Overview
The Vishay CRCW-HP e3 series are automotive grade pulse proof, high power thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 1Mohm. CRCW-HP e3 series resistors have pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process. They are ideal for high repetitive surge and pulse loading applications. These resistors series are perfect choice for most fields of power measurement electronics where reliability, stability, high power rating and excellent pulse load performance are of major concern. CRCW-HP e3 series have power rating double than the D/CRCW e3 series.
- Automotive grade AEC-Q200 qualified
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010 and 2512 standard case sizes available
- Excellent pulse load capability and enhanced power rating
- Double side printed resistor element and protective overglaze
- Available in 50V, 75V, 150V, 200V, 400V and 500V operating voltages
- Available in ±0.5%, ±1% and ±5% tolerance and ±200ppm/K, ±100ppm/K temperature coefficient values
- Zero ohm jumpers are available for all sizes with very high current
- Operating temperature range from -55°C to 155°C
- Superior antisurge and pulse characteristics compared to D/CRCW e3 series
- 0.2W, 0.25W, 0.5W, 0.75W, 1W and 1.5W rated dissipations at 70°C
Technical Specifications
4.7ohm
750mW
Thick Film
± 1%
200V
1.6mm
155°C
No SVHC (04-Feb-2026)
1206 [3216 Metric]
CRCW-HP e3 Series
Pulse Proof, High Power
± 100ppm/K
3.2mm
-55°C
AEC-Q200
Alternatives for CRCW12064R70FKEAHP
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
