0
0 Items$0.00

4.99ohm Chip SMD Resistors :

73 Products Found
Find a huge range of 4.99ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: Vishay, Yageo, Holsworthy - Te Connectivity, KOA & Neohm - Te Connectivity

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
65AC3465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.363
25+$0.140
100+$0.123
250+$0.106
500+$0.096
More Pricing...
4.99ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
64K0232

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.030
100+$0.027
250+$0.024
500+$0.022
More Pricing...
4.99ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
27AH6058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.169
25+$0.149
100+$0.132
250+$0.081
500+$0.065
More Pricing...
4.99ohm
100mW
0805 [2012 Metric]
± 1%
Thin Film
Precision
NTR Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
46M4461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.114
25+$0.030
100+$0.027
250+$0.024
500+$0.022
More Pricing...
4.99ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
53K2388

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.159
25+$0.057
100+$0.052
250+$0.045
500+$0.042
More Pricing...
4.99ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52AH3120

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.134
25+$0.108
100+$0.092
250+$0.064
500+$0.048
More Pricing...
4.99ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
10AC8866

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.882
25+$0.657
100+$0.621
250+$0.588
500+$0.573
More Pricing...
4.99ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
99AC9925

RoHS

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.751
25+$0.592
100+$0.487
250+$0.454
500+$0.426
More Pricing...
4.99ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
49AK3778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.128
25+$0.053
100+$0.040
250+$0.036
500+$0.032
More Pricing...
4.99ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
75AK9662

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.138
25+$0.039
100+$0.032
250+$0.027
500+$0.025
More Pricing...
4.99ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
-
49AK2076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.020
100+$0.016
250+$0.015
500+$0.014
More Pricing...
4.99ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
72AK6345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.162
25+$0.056
100+$0.048
250+$0.040
500+$0.035
More Pricing...
4.99ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW_C e3 Series
± 100ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1483

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.017
100+$0.012
250+$0.011
500+$0.010
More Pricing...
4.99ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.116
25+$0.034
100+$0.025
250+$0.024
500+$0.023
More Pricing...
4.99ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
13AN2265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.029
100+$0.024
250+$0.019
500+$0.017
More Pricing...
4.99ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
D/CRCW e3 Series
± 200ppm/K
75V
1mm
0.5mm
155°C
155°C
AEC-Q200
29AM4737

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.242
25+$0.079
100+$0.066
250+$0.058
500+$0.053
More Pricing...
4.99ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film
High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2439

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.260
25+$0.095
100+$0.082
250+$0.070
500+$0.063
More Pricing...
4.99ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2mm
1.2mm
-55°C
155°C
AEC-Q200
51AM7005

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.115
25+$0.025
100+$0.018
250+$0.017
500+$0.016
More Pricing...
4.99ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
-100ppm/°C to +350ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
53K0244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.136
25+$0.049
100+$0.044
250+$0.040
500+$0.036
More Pricing...
4.99ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
46AK9428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
25+$0.974
100+$0.729
250+$0.709
500+$0.691
More Pricing...
4.99ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.05mm
1.6mm
-55°C
155°C
-
95W6764

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.293
25+$0.220
100+$0.210
250+$0.207
500+$0.196
More Pricing...
4.99ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
42Y0207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.299
30+$0.291
100+$0.283
250+$0.254
500+$0.238
More Pricing...
4.99ohm
1W
2010 [5025 Metric]
± 1%
Thick Film
Anti-Surge
CRS Series
± 200ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
02AC1143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.035
30+$0.026
100+$0.017
250+$0.013
500+$0.011
More Pricing...
4.99ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
96Y9118

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.028
30+$0.026
100+$0.024
250+$0.020
500+$0.019
More Pricing...
4.99ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
91AH6551

RoHS

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.279
25+$0.213
100+$0.203
250+$0.190
500+$0.181
More Pricing...
4.99ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 73 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK