Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW08054R99FKEAHP SMD Chip Resistor, 4.99 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film](https://mexico.newark.com/productimages/standard/en_US/67AK7848-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW08054R99FKEAHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel13AN2439RL
Cut Tape13AN2439
Product RangeCRCW-HP e3 Series
Your Part Number
9,850 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.260 | $0.26 |
| Total Price | $0.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.260 |
| 25+ | $0.095 |
| 100+ | $0.082 |
| 250+ | $0.070 |
| 500+ | $0.063 |
| 1000+ | $0.058 |
| 2500+ | $0.056 |
| 5000+ | $0.054 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW08054R99FKEAHPCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel13AN2439RL
Cut Tape13AN2439
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance4.99ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating150V
Product Length2mm
Product Width1.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
4.99ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
CRCW-HP e3 Series
Voltage Rating
150V
Product Width
1.2mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW08054R99FKEAHP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
