0
0 Items$0.00

75kohm Chip SMD Resistors:

228 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K8708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.014
25+
$0.014
50+
$0.014
100+
$0.014
250+
$0.014
More Pricing...
Min: 1 / Mult: 1
75kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
82AH8212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.008
25+
$0.008
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
75kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
79M6126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.136
10+
$0.081
100+
$0.047
1000+
$0.031
Min: 1 / Mult: 1
75kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
-
82AH9052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.231
25+
$0.223
50+
$0.216
100+
$0.208
250+
$0.184
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
75kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
RT Series
-
± 25ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
03AJ2330

RoHS

Each (Supplied on Cut Tape)
10+
$0.250
100+
$0.150
1000+
$0.101
Min: 10 / Mult: 10
Min: 500 / Mult: 10
75kohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
-
High Power
-
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
-
53K2616

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.029
25+
$0.027
50+
$0.025
100+
$0.025
250+
$0.025
More Pricing...
Min: 1 / Mult: 1
75kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
52K7265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.114
25+
$0.021
100+
$0.017
250+
$0.016
500+
$0.014
Min: 1 / Mult: 1
75kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
27W4789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
25+
$0.024
50+
$0.021
100+
$0.017
Min: 10 / Mult: 10
Min: 500 / Mult: 10
75kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
73T6543

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.103
10+
$0.018
100+
$0.010
1000+
$0.009
5000+
$0.007
More Pricing...
Min: 1 / Mult: 1
75kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
-
27W4350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.106
25+
$0.025
50+
$0.024
100+
$0.020
250+
$0.019
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
75kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
52K7266

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
Min: 10000 / Mult: 10000
75kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
85Y5602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.089
100+
$0.075
1000+
$0.069
5000+
$0.067
10000+
$0.067
Min: 10 / Mult: 10
75kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
92K7771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.479
10+
$0.326
25+
$0.299
50+
$0.271
100+
$0.244
More Pricing...
Min: 1 / Mult: 1
75kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
54AH6446

RoHS

Each (Supplied on Cut Tape)
10+
$0.037
100+
$0.023
1000+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
75kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
High Power
-
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
94X1735

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
25000+
$0.005
50000+
$0.004
Min: 5000 / Mult: 5000
75kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
-
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
94X1734

RoHS

Each (Supplied on Cut Tape)
10+
$0.017
100+
$0.013
1000+
$0.011
Min: 10 / Mult: 10
Min: 500 / Mult: 10
75kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
-
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
59M5051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.009
25+
$0.008
50+
$0.008
100+
$0.007
250+
$0.006
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
75kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
62W9220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.355
100+
$0.316
500+
$0.301
5000+
$0.278
10000+
$0.269
More Pricing...
Min: 10 / Mult: 10
75kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
43T5974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.247
25+
$0.158
50+
$0.136
Min: 10 / Mult: 10
75kohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
-
Pulse Withstanding
MCPWR Series
-
± 100ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
-
88T4177

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.102
25+
$0.075
50+
$0.055
100+
$0.042
500+
$0.032
More Pricing...
Min: 10 / Mult: 10
75kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
86T3947

RoHS

Each (Supplied on Cut Tape)
10+
$0.067
25+
$0.050
50+
$0.036
Min: 10 / Mult: 10
Min: 500 / Mult: 10
75kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
10R8849

RoHS

Each (Supplied on Cut Tape)
10+
$0.046
100+
$0.028
1000+
$0.019
Min: 10 / Mult: 10
Min: 500 / Mult: 10
75kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
MP-CR-CA Series
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
86T4553

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.068
25+
$0.050
50+
$0.036
100+
$0.028
500+
$0.021
More Pricing...
Min: 10 / Mult: 10
75kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
86T3411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.011
25+
$0.009
50+
$0.007
Min: 10 / Mult: 10
75kohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
-
Sulfur Resistant
-
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
86T4365

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.032
25+
$0.024
50+
$0.017
100+
$0.013
500+
$0.010
More Pricing...
Min: 10 / Mult: 10
75kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
1-25 of 228 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK