0
0 Items$0.00

9.1ohm Chip SMD Resistors :

46 Products Found
Find a huge range of 9.1ohm Chip SMD Resistors at Newark Electronics Mexico. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: CGS - Te Connectivity, Multicomp Pro, Panasonic, Rohm & Vishay
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43X3034

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$18.320
10+
$11.760
100+
$8.480
500+
$6.100
9.1ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
97AC2751

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$22.400
9.1ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
79AC3265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.120
10+
$2.760
100+
$1.640
1000+
$1.100
9.1ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
97AC0106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$49.800
9.1ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
97AC5161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$37.400
9.1ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
92AH0619

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$71.200
10+
$48.000
25+
$40.600
50+
$38.800
100+
$37.000
9.1ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
82AH6356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.500
9.1ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH2044

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.920
10+
$1.320
100+
$1.100
1000+
$0.740
9.1ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
94X2156

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.009
10000+
$0.007
25000+
$0.006
50000+
$0.004
9.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MCWR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
94X2155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.640
100+
$0.940
1000+
$0.640
9.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
86T4047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.340
25+
$0.980
50+
$0.720
9.1ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Sulfur Resistant
MP MR Series
-200ppm/°C to +400ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y5927

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$20.000
100+
$13.520
500+
$10.160
5000+
$7.900
9.1ohm
2W
1020 [2550 Metric]
± 1%
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
72AC6070

RoHS

Date/Lot Code

Each
10+
$0.207
100+
$0.129
500+
$0.103
1000+
$0.084
9.1ohm
333.3mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
34AH3971

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$32.000
25+
$30.800
50+
$29.400
100+
$27.800
9.1ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
83AH4670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.180
50+
$0.800
100+
$0.620
500+
$0.480
1000+
$0.440
More Pricing...
9.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MC CQ Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
34AH3679

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$13.260
25+
$11.360
50+
$10.900
100+
$10.660
9.1ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
79AK0784

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$10.220
10+
$4.540
25+
$4.420
50+
$4.260
100+
$4.120
9.1ohm
1.5W
0612 Wide [1632 Metric]
± 1%
Thick Film
High Power
3430 Series
± 100ppm/°C
200V
1.55mm
3mm
-55°C
155°C
AEC-Q200
42AK4640

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.840
25+
$1.440
50+
$1.240
100+
$1.020
250+
$0.840
More Pricing...
9.1ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 200ppm/°C
350V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
79AK0638

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$23.200
10+
$16.720
25+
$13.280
50+
$12.760
100+
$12.240
9.1ohm
3W
1225 Wide [3264 Metric]
± 1%
Thick Film
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
68AK8220

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.022
10000+
$0.021
9.1ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
79AK0930

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$12.180
10+
$7.360
25+
$5.680
50+
$5.520
100+
$5.360
9.1ohm
2W
1020 Wide [2550 Metric]
± 1%
Thick Film
High Power
3430 Series
± 150ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
68AK5441

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$8.720
25+
$7.380
50+
$6.600
100+
$6.000
250+
$5.380
More Pricing...
9.1ohm
3W
1225 [3264 Metric]
± 1%
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
33AK3060

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.340
9.1ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
42AK4896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$1.620
25+
$1.560
50+
$1.480
100+
$1.420
250+
$1.180
More Pricing...
9.1ohm
1.5W
0612 [1632 Metric]
± 1%
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
50AK6978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.036
50+
$0.032
100+
$0.030
250+
$0.028
More Pricing...
9.1ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
1-25 of 46 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK