0
0 Items$0.00

Chip SMD Resistors :

235 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
55W3395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.244
100+$0.219
68ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.660
10+$0.364
100+$0.221
1000+$0.148
5000+$0.117
More Pricing...
20ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3327

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.432
10+$0.186
100+$0.168
1000+$0.129
5000+$0.106
More Pricing...
1.8kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3379

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.507
10+$0.217
100+$0.196
1000+$0.151
5000+$0.123
More Pricing...
470kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
64AK9775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.259
25+$0.096
100+$0.085
250+$0.073
500+$0.066
More Pricing...
2ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
67AK7900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.136
25+$0.051
100+$0.035
250+$0.028
500+$0.025
More Pricing...
33.2ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film (Double Sided)
High Power
CRCW-HP e3 Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
67AK8011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
25+$0.056
100+$0.047
250+$0.039
500+$0.034
More Pricing...
249ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
High Power
CRCW-HP e3 Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
67AK7906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.136
25+$0.043
100+$0.036
250+$0.030
500+$0.025
More Pricing...
4.75kohm
200mW
0402 [1005 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
67AK8050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.182
25+$0.070
100+$0.050
250+$0.041
500+$0.036
More Pricing...
4.75kohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
High Power
CRCW-HP e3 Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
67AK8144

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.238
25+$0.082
100+$0.070
250+$0.059
500+$0.052
More Pricing...
402ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power
CRCW-HP e3 Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
13AN2499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.270
25+$0.100
100+$0.088
250+$0.075
500+$0.067
More Pricing...
7.5ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
13AN2348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.150
25+$0.058
100+$0.041
250+$0.034
500+$0.030
More Pricing...
20ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.250
25+$0.091
100+$0.079
250+$0.067
500+$0.060
More Pricing...
1ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
13AN2177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.130
25+$0.038
100+$0.032
250+$0.026
500+$0.023
More Pricing...
10kohm
200mW
0402 [1005 Metric]
± 5%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 200ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
13AN2385

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.180
25+$0.065
100+$0.037
250+$0.031
500+$0.028
More Pricing...
5.6ohm
330mW
0603 [1608 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
13AN2516

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.680
25+$0.307
100+$0.279
250+$0.251
500+$0.234
More Pricing...
1ohm
1W
2010 [5025 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
13AN2470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.350
25+$0.136
100+$0.120
250+$0.104
500+$0.095
More Pricing...
3ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film (Double Sided)
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.1mm
1.6mm
-55°C
155°C
AEC-Q200
55W3396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.192
100+$0.173
680ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.465
100+$0.289
1000+$0.199
16kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3415

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.171
1ohm
500mW
0805 [2012 Metric]
± 5%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
-100ppm/°C to +600ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3401

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.573
100+$0.506
1000+$0.446
750ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3337

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.192
100+$0.173
2.2kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.192
100+$0.173
1ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.185
100+$0.167
560ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
55W3356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.192
100+$0.173
330ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 235 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK