Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY CRCW20101R00FKEFHP SMD Chip Resistor, 1 ohm, ± 1%, 1 W, 2010 [5025 Metric], Thick Film (Double Sided)](https://mexico.newark.com/productimages/standard/en_US/67AK7848-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoCRCW20101R00FKEFHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AN2516RL
Cut Tape13AN2516
Product RangeCRCW-HP e3 Series
Your Part Number
12,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.680 | $0.68 |
| Total Price | $0.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.680 |
| 25+ | $0.307 |
| 100+ | $0.279 |
| 250+ | $0.251 |
| 500+ | $0.234 |
| 1000+ | $0.196 |
| 2500+ | $0.192 |
| 5000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW20101R00FKEFHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel13AN2516RL
Cut Tape13AN2516
Product RangeCRCW-HP e3 Series
Technical Datasheet
Resistance1ohm
Resistance Tolerance± 1%
Power Rating1W
Resistor Case / Package2010 [5025 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypePulse Proof, High Power
Product RangeCRCW-HP e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating400V
Product Length5mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Resistance
1ohm
Power Rating
1W
Resistor Technology
Thick Film (Double Sided)
Product Range
CRCW-HP e3 Series
Voltage Rating
400V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
To Be Advised
Resistance Tolerance
± 1%
Resistor Case / Package
2010 [5025 Metric]
Resistor Type
Pulse Proof, High Power
Temperature Coefficient
± 100ppm/K
Product Length
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for CRCW20101R00FKEFHP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
