0
0 Items$0.00

Chip SMD Resistors :

834 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
16AH3770

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.336
25+$0.281
100+$0.258
250+$0.175
500+$0.145
More Pricing...
100kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
NTR Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
82AH9064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.230
25+$0.919
100+$0.865
250+$0.844
500+$0.784
More Pricing...
249ohm
500mW
2010 [5025 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 15ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
-
62W9166

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.389
10+$0.329
100+$0.279
500+$0.250
5000+$0.245
More Pricing...
15kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
62W8860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.347
10+$0.293
100+$0.249
500+$0.216
5000+$0.211
More Pricing...
1kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W8877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.279
10+$0.236
100+$0.206
500+$0.202
5000+$0.197
More Pricing...
39kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
13AJ7014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.581
10+$0.524
100+$0.481
500+$0.428
5000+$0.385
More Pricing...
5.6kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
54R6888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.800
100+$0.634
250+$0.626
500+$0.604
More Pricing...
715ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
61M9378

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.440
25+$0.964
100+$0.784
250+$0.739
500+$0.716
More Pricing...
453ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
61M9514

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.510
25+$0.858
100+$0.743
250+$0.742
500+$0.718
More Pricing...
8.06ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
96X2016

RoHS

Date/Lot Code

Each
1+$0.968
10+$0.720
25+$0.696
50+$0.672
100+$0.649
More Pricing...
1kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.05mm
1.55mm
-55°C
155°C
-
-
61M8643

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
25+$0.939
100+$0.833
250+$0.832
500+$0.800
More Pricing...
150kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
96X1418

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.485
25+$0.423
100+$0.351
250+$0.314
500+$0.291
More Pricing...
1kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power, Precision
RP73 Series
± 15ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
-
99AC9925

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.795
25+$0.595
100+$0.543
250+$0.531
500+$0.505
More Pricing...
4.99ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
91AH8892

RoHS

TE CONNECTIVITY - HOLSWORTHY
Each (Supplied on Cut Tape)
Cut Tape
1+$0.722
25+$0.539
100+$0.504
250+$0.480
500+$0.459
More Pricing...
357kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
49AK4223

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.309
25+$0.234
100+$0.222
250+$0.211
500+$0.200
More Pricing...
500ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 15ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
58AK3759

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.250
25+$0.184
100+$0.174
250+$0.164
500+$0.154
More Pricing...
10kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT12 Series
± 15ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
46AK9428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.380
25+$0.916
100+$0.735
250+$0.705
500+$0.683
More Pricing...
4.99ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.05mm
1.6mm
-55°C
155°C
-
-
51R8326

RoHS

Date/Lot Code

Each
1+$1.270
10+$1.030
25+$0.968
50+$0.929
100+$0.889
More Pricing...
10kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
51R8275

RoHS

Date/Lot Code

Each
1+$1.160
10+$0.964
25+$0.839
50+$0.778
100+$0.717
More Pricing...
20ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
-
-
-55°C
155°C
-
-
51R8322

RoHS

Date/Lot Code

Each
1+$1.370
10+$0.981
25+$0.859
50+$0.797
100+$0.735
More Pricing...
1.27kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
51R8377

RoHS

Date/Lot Code

Each
1+$1.270
10+$1.030
25+$0.948
50+$0.884
100+$0.821
More Pricing...
49.9ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
51R8328

RoHS

Date/Lot Code

Each
1+$1.090
10+$0.899
25+$0.824
50+$0.779
100+$0.733
More Pricing...
100kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
21AJ9997

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.791
100+$0.713
500+$0.654
5000+$0.582
10000+$0.522
More Pricing...
680ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
62W9160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.471
100kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 15ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
13AJ6959

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.855
33kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
1-25 of 834 items
of 34 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK