Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RP73D2B1K27BTG SMD Chip Resistor, RP73 Series, 1.27 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision](https://mexico.newark.com/productimages/standard/en_US/4466218.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73D2B1K27BTGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51R8322
Product RangeRP73 Series
Also Known As1879259-7
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $0.981 |
| 25+ | $0.859 |
| 50+ | $0.797 |
| 100+ | $0.735 |
| 500+ | $0.705 |
| 1000+ | $0.687 |
| 2500+ | $0.668 |
Price for:Each
Minimum: 1
Multiple: 1
$1.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73D2B1K27BTGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.51R8322
Product RangeRP73 Series
Also Known As1879259-7
Technical Datasheet
Resistance1.27kohm
Resistor Case / Package1206 [3216 Metric]
Power Rating250mW
Product RangeRP73 Series
Resistor TechnologyThin Film
Resistor TypePrecision
Resistance Tolerance± 0.1%
Temperature Coefficient± 15ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.27kohm
Power Rating
250mW
Resistor Technology
Thin Film
Resistance Tolerance
± 0.1%
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistor Case / Package
1206 [3216 Metric]
Product Range
RP73 Series
Resistor Type
Precision
Temperature Coefficient
± 15ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
