Print Page
Image is for illustrative purposes only. Please refer to product description.
![BOURNS CSI2H-2512R-L500FE SMD Current Sense Resistor, 500 µohm, CSI2H-2512 Series, 2512 [6432 Metric], 6 W, ± 1%](https://mexico.newark.com/productimages/standard/en_US/86AK3322-40.jpg)
ManufacturerBOURNS
Manufacturer Part NoCSI2H-2512R-L500FECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel86AK3324RL
Cut Tape86AK3324
Product RangeCSI2H-2512 Series
Your Part Number
664 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.100 | $2.10 |
| Total Price | $2.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.100 |
| 25+ | $1.130 |
| 100+ | $0.933 |
| 250+ | $0.792 |
| 500+ | $0.735 |
| 1000+ | $0.567 |
| 5000+ | $0.557 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCSI2H-2512R-L500FECopy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel86AK3324RL
Cut Tape86AK3324
Product RangeCSI2H-2512 Series
Technical Datasheet
Resistance500µohm
Product RangeCSI2H-2512 Series
Resistor Case / Package2512 [6432 Metric]
Power Rating6W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.05mm
Product Height1.21mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
500µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.05mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
CSI2H-2512 Series
Power Rating
6W
Resistor Technology
Metal Strip
Product Length
6.35mm
Product Height
1.21mm
Operating Temperature Max
170°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate